| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RC2512F4120-07-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RMCS2512FT412R vs RC2512F4120-07-RG70 |
| NMCT2512FT412R | SEI Stackpole Electronics Inc | Check for Price | RESISTOR, 1W, 1%, 100ppm, 412ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | RMCS2512FT412R vs NMCT2512FT412R |
| SR25X4120FGLA | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | RMCS2512FT412R vs SR25X4120FGLA |
| CR2512T100T412R+-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 1225, | RMCS2512FT412R vs CR2512T100T412R+-1% |
| AS12FTE4120A | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RMCS2512FT412R vs AS12FTE4120A |
| ASC2512-412RFT4 | TT Electronics Welwyn Components | Check for Price | RESISTOR, 1W, 1%, 100ppm, 412ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | RMCS2512FT412R vs ASC2512-412RFT4 |
| CAS25F4120CT | Cal-Chip Electronics | Check for Price | Fixed Resistor, 1W, 412ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RMCS2512FT412R vs CAS25F4120CT |
| FWF25FP-4120 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | RMCS2512FT412R vs FWF25FP-4120 |
| NMCR2512FT412R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 250V, 1% +/-Tol, 100ppm/Cel, 2512 | RMCS2512FT412R vs NMCR2512FT412R |
| FWF25FP-4120-S | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | RMCS2512FT412R vs FWF25FP-4120-S |
Part Details for RMCS2512FT412R by SEI Stackpole Electronics Inc
Results Overview of RMCS2512FT412R by SEI Stackpole Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RMCS2512FT412R Information
RMCS2512FT412R by SEI Stackpole Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RMCS2512FT412R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
738-RMCS2512FT412RTR-ND
|
DigiKey | RES 412 OHM 1% 1W 2512 Min Qty: 4000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.1047 | Buy Now |
|
DISTI #
708-RMCS2512FT412R
|
Mouser Electronics | Thick Film Resistors - SMD RES, AS, 2512, 412 ohm, 1%, 1W RoHS: Compliant | 0 |
|
$0.0960 / $0.1020 | Order Now |
|
|
NAC | RESISTOR, AS, 2512, 412 ohm, 1%, 1W - Thick Film - Anti-Sulfur RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0930 / $0.1630 | Buy Now |
US Tariff Estimator: RMCS2512FT412R by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RMCS2512FT412R CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RMCS2512FT412R Part Data Attributes
|
|
RMCS2512FT412R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCS2512FT412R
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 14 Weeks | |
| Additional Feature | Anti-Sulfur | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 6.3 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 3.15 Mm | |
| Packing Method | Tr, Embossed Plastic, 7 Inch | |
| Rated Power Dissipation (P) | 1 W | |
| Rated Temperature | 70 °C | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 2512 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 250 V |
Alternate Parts for RMCS2512FT412R
This table gives cross-reference parts and alternative options found for RMCS2512FT412R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCS2512FT412R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.