Part Details for RMDM-51SBSP-A141 by ITT Interconnect Solutions
Overview of RMDM-51SBSP-A141 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SA1413-Z-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, MP-3Z, / | |
2SA1412-Z-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, MP-3Z, / | |
2SA1412-Z-E2-AZ | Renesas Electronics Corporation | Bipolar Power Transistors |
Part Details for RMDM-51SBSP-A141
RMDM-51SBSP-A141 CAD Models
RMDM-51SBSP-A141 Part Data Attributes
|
RMDM-51SBSP-A141
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
RMDM-51SBSP-A141
ITT Interconnect Solutions
D Microminiature Connector, 51 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | ALODINE/IRRIDITE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | G | |
Termination Type | SOLDER | |
Total Number of Contacts | 51 |