Part Details for RMF02FT15R0 by TA-I Technology Co Ltd
Overview of RMF02FT15R0 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMF02FT15R0
RMF02FT15R0 CAD Models
RMF02FT15R0 Part Data Attributes:
|
RMF02FT15R0
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMF02FT15R0
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 15ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RMF02FT15R0
This table gives cross-reference parts and alternative options found for RMF02FT15R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMF02FT15R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0201FH15R0G | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 15ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | LIZ Electronics (Kunshan) Co., Ltd | RMF02FT15R0 vs CR0201FH15R0G |
RC0201FR-1315R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 15ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMF02FT15R0 vs RC0201FR-1315R |
MC0201L6F15R0SE | RES,SMT,THICK FILM,15 OHMS,25WV,1% +/-TOL,-200,200PPM TC,0201 CASE | SPC Multicomp | RMF02FT15R0 vs MC0201L6F15R0SE |
232280671509 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 15ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMF02FT15R0 vs 232280671509 |
9C02017A15R0FLPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 15ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | RMF02FT15R0 vs 9C02017A15R0FLPF3 |
CR2515R0F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 15ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RMF02FT15R0 vs CR2515R0F |
RC0201FR-1015R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 15ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMF02FT15R0 vs RC0201FR-1015R |
9C02017A15R0FLPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 15ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | RMF02FT15R0 vs 9C02017A15R0FLPF7 |
RTT0115R0FH0 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 15ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | RMF02FT15R0 vs RTT0115R0FH0 |
BCTF000201-15R0FTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 15ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | Chilisin Electronics Corp | RMF02FT15R0 vs BCTF000201-15R0FTH |