Part Details for RMF06DT9093 by TA-I Technology Co Ltd
Overview of RMF06DT9093 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMF06DT9093
RMF06DT9093 CAD Models
RMF06DT9093 Part Data Attributes
|
RMF06DT9093
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMF06DT9093
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 909000ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 909000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RMF06DT9093
This table gives cross-reference parts and alternative options found for RMF06DT9093. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMF06DT9093, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0603DR-07909KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 909000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RMF06DT9093 vs AC0603DR-07909KL |
AF0603DR-13909KL | Fixed Resistor, 0.1W, 909000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RMF06DT9093 vs AF0603DR-13909KL |
RK73H1JGTDD9093D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 909000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RMF06DT9093 vs RK73H1JGTDD9093D |
RM06D9093CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 909000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RMF06DT9093 vs RM06D9093CT-X |
ADF0603909K0.5%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 909000ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | RMF06DT9093 vs ADF0603909K0.5%100PPM/KKP5 |
BCTS000603-9093DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 909000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | RMF06DT9093 vs BCTS000603-9093DTP |
CR0603-10W-9093DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 909000ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | RMF06DT9093 vs CR0603-10W-9093DPT-13 |
D11/CRCW0603-P100909K0.5%ET5E3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 909000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RMF06DT9093 vs D11/CRCW0603-P100909K0.5%ET5E3 |
D11/CRCW0603-P100909K0.5%E20E3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 909000ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RMF06DT9093 vs D11/CRCW0603-P100909K0.5%E20E3 |
CDF0603909K0.5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 909000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RMF06DT9093 vs CDF0603909K0.5%100PPM/KNS |