Part Details for RMF06FT1401 by TA-I Technology Co Ltd
Overview of RMF06FT1401 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMF06FT1401
RMF06FT1401 CAD Models
RMF06FT1401 Part Data Attributes:
|
RMF06FT1401
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMF06FT1401
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1400ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RMF06FT1401
This table gives cross-reference parts and alternative options found for RMF06FT1401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMF06FT1401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP06031K41%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1400ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RMF06FT1401 vs CDP06031K41%100PPM/KKS |
RK73H1JRTTP1401F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RMF06FT1401 vs RK73H1JRTTP1401F |
BCTS000603-1401FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | RMF06FT1401 vs BCTS000603-1401FTP |
CDP06031K41%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1400ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RMF06FT1401 vs CDP06031K41%100PPM/KNP5 |
RTT031401FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1400ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RMF06FT1401 vs RTT031401FP3 |
RMC16K1401FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RMF06FT1401 vs RMC16K1401FB |
RTT031401FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1400ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RMF06FT1401 vs RTT031401FP4 |
MCWR06X1401FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | RMF06FT1401 vs MCWR06X1401FTL |
RM06F1401CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RMF06FT1401 vs RM06F1401CTDK |
CDF06031K41%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1400ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RMF06FT1401 vs CDF06031K41%100PPM/KNS |