Part Details for RMF10DT1023 by TA-I Technology Co Ltd
Overview of RMF10DT1023 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMF10DT1023
RMF10DT1023 CAD Models
RMF10DT1023 Part Data Attributes
|
RMF10DT1023
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMF10DT1023
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 102000ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 102000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RMF10DT1023
This table gives cross-reference parts and alternative options found for RMF10DT1023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMF10DT1023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAS10D1023CT | Fixed Resistor, 0.125W, 102000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RMF10DT1023 vs CAS10D1023CT |
CR0805-8W-1023DPT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 102000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | RMF10DT1023 vs CR0805-8W-1023DPT |
RCG0805102KDKEC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 102000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RMF10DT1023 vs RCG0805102KDKEC |
CDF0805102K0.5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 102000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RMF10DT1023 vs CDF0805102K0.5%100PPM/KNS |
AC0805DR-10102KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 102000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RMF10DT1023 vs AC0805DR-10102KL |
CR0805-8W-1023DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 102000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | RMF10DT1023 vs CR0805-8W-1023DPT-13 |
RTT051023DP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 102000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RMF10DT1023 vs RTT051023DP3 |
CRCW0805102KDKTAP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 102000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE | Vishay Intertechnologies | RMF10DT1023 vs CRCW0805102KDKTAP |
CR0805D102KP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 102000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RMF10DT1023 vs CR0805D102KP20 |
MC0805-1023-DBW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 102000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RMF10DT1023 vs MC0805-1023-DBW |