| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RMF3P-R402-FT | RCD Components Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 3W, 0.402ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount | RMF3-R402-FAPN vs RMF3P-R402-FT |
| RMF3P-R402-FTQ | RCD Components Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 3W, 0.402ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount | RMF3-R402-FAPN vs RMF3P-R402-FTQ |
| RMF3-R402-FBW | RCD Components Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 3W, 0.402ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount | RMF3-R402-FAPN vs RMF3-R402-FBW |
| RMF3-R402-FBQ | RCD Components Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 3W, 0.402ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount | RMF3-R402-FAPN vs RMF3-R402-FBQ |
| RMF3P-R402-FB | RCD Components Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 3W, 0.402ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount | RMF3-R402-FAPN vs RMF3P-R402-FB |
| RMF3P-R402-FAPN | RCD Components Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 3W, 0.402ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount | RMF3-R402-FAPN vs RMF3P-R402-FAPN |
| RMF3-R402-FB | RCD Components Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 3W, 0.402ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount | RMF3-R402-FAPN vs RMF3-R402-FB |
Part Details for RMF3-R402-FAPN by RCD Components Inc
Results Overview of RMF3-R402-FAPN by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RMF3-R402-FAPN Information
RMF3-R402-FAPN by RCD Components Inc is a Metal Oxide Film Resistor.
Metal Oxide Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RMF3-R402-FAPN by RCD Components Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RMF3-R402-FAPN Part Data Attributes
|
|
RMF3-R402-FAPN
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
RMF3-R402-FAPN
RCD Components Inc
Fixed Resistor, Metal Oxide Film, 3W, 0.402ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.90 | |
| Construction | Cylindrical | |
| Lead Diameter | 0.8 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 200 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 5.4 Mm | |
| Package Length | 15.2 Mm | |
| Package Shape | Cylindrical Package | |
| Package Style | Axial | |
| Packing Method | Box; Tape | |
| Rated Power Dissipation (P) | 3 W | |
| Resistance | 0.402 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Metal Oxide Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Shape | Wire | |
| Tolerance | 1% | |
| Working Voltage | 350 V |
Alternate Parts for RMF3-R402-FAPN
This table gives cross-reference parts and alternative options found for RMF3-R402-FAPN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMF3-R402-FAPN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.