Part Details for RMGW32K120FTP by Kamaya Inc
Overview of RMGW32K120FTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMGW32K120FTP
RMGW32K120FTP CAD Models
RMGW32K120FTP Part Data Attributes:
|
RMGW32K120FTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMGW32K120FTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 12 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMGW32K120FTP
This table gives cross-reference parts and alternative options found for RMGW32K120FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMGW32K120FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BRTTE12R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RMGW32K120FTP vs RK73H2BRTTE12R0F |
CR0812R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RMGW32K120FTP vs CR0812R0F |
RC1206FR-1312R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMGW32K120FTP vs RC1206FR-1312R |
9C12063A12R0FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RMGW32K120FTP vs 9C12063A12R0FKPF4 |
232272471209 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMGW32K120FTP vs 232272471209 |
MR12X12R0FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RMGW32K120FTP vs MR12X12R0FTL |
RK73H2BLTDB12R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RMGW32K120FTP vs RK73H2BLTDB12R0F |
CRCW120612R0FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RMGW32K120FTP vs CRCW120612R0FKEAC |
9C12063A12R0FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMGW32K120FTP vs 9C12063A12R0FKPFT |
RMC1/8K120FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RMGW32K120FTP vs RMC1/8K120FB |