Part Details for RMK48N100KWP by Vishay Intertechnologies
Results Overview of RMK48N100KWP by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RMK48N100KWP Information
RMK48N100KWP by Vishay Intertechnologies is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RMK48N100KWP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
55R6500
|
Newark | Rmk 48N 100K 0,05% 0,02% E /Waffle Pack |Vishay RMK48N100KWP RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.5100 / $23.6400 | Buy Now |
|
DISTI #
RMK48N100KWP
|
Avnet Americas | - Waffle Pack (Alt: RMK48N100KWP) COO: United States of America (the) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 15 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$19.6666 / $20.0763 | Buy Now |