RMNW20K4530FTP
Kamaya Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 453ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP

Overview of RMNW20K4530FTP by Kamaya Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Aerospace and Defense Renewable Energy

CAD Models for RMNW20K4530FTP by Kamaya Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMNW20K4530FTP by Kamaya Inc

RMNW20K4530FTP
Kamaya Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KAMAYA ELECTRIC CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
453 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. RMNW20K4530FTP
    Kamaya Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 453ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for RMNW20K4530FTP

This table gives cross-reference parts and alternative options found for RMNW20K4530FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMNW20K4530FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RCA0805453RFKEA Fixed Resistor, Metal Glaze/thick Film, 0.125W, 453ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Vishay Intertechnologies RMNW20K4530FTP vs RCA0805453RFKEA
RK73H2AGTDB4530F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 453ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, KOA Speer Electronics Inc RMNW20K4530FTP vs RK73H2AGTDB4530F
CR0805F453RD50 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 453ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Ever Ohms Technology Co Ltd RMNW20K4530FTP vs CR0805F453RD50
NRCL10F4530TRF Fixed Resistor, Metal Glaze/thick Film, 0.125W, 453ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 NIC Components Corp RMNW20K4530FTP vs NRCL10F4530TRF
CRCW0805453RFKTA Fixed Resistor, Metal Glaze/thick Film, 0.125W, 453ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE Vishay Intertechnologies RMNW20K4530FTP vs CRCW0805453RFKTA
9C08052A4530FKHFT Fixed Resistor, Metal Glaze/thick Film, 0.125W, 453ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation RMNW20K4530FTP vs 9C08052A4530FKHFT
CR0805T100W453R+-1% Fixed Resistor, Metal Glaze/thick Film, 0.125W, 453ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Precision Resistive Products Inc RMNW20K4530FTP vs CR0805T100W453R+-1%
CR21-4530FL Fixed Resistor ASJ Holdings Limited RMNW20K4530FTP vs CR21-4530FL
NRC-AS10F4530TRF Fixed Resistor, Metal Glaze/thick Film, 0.125W, 453ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, NIC Components Corp RMNW20K4530FTP vs NRC-AS10F4530TRF
RC0805F4530 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 453ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Synton-Tech Corp RMNW20K4530FTP vs RC0805F4530

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMNW20K4530FTP by Kamaya Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMNW20K4530FTP by Kamaya Inc

Select Manufacturer
Which Manufacturer of RMNW20K4530FTP would you like to use for your alert(s)?
  • Please alert me when RMNW20K4530FTP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMNW20K4530FTP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMNW20K4530FTP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMNW20K4530FTP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMNW20K4530FTP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMNW20K4530FTP by Kamaya Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: