Part Details for RMNW32-1R6JTP by Kamaya Inc
Overview of RMNW32-1R6JTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMNW32-1R6JTP
RMNW32-1R6JTP CAD Models
RMNW32-1R6JTP Part Data Attributes:
|
RMNW32-1R6JTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMNW32-1R6JTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.6ohm, 200V, 5% +/-Tol, -200,400ppm/Cel, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -200,400 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RMNW32-1R6JTP
This table gives cross-reference parts and alternative options found for RMNW32-1R6JTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMNW32-1R6JTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR12X1R6JGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.6ohm, 200V, 5% +/-Tol, -200,400ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RMNW32-1R6JTP vs MR12X1R6JGL |
MR12X1R6JBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.6ohm, 200V, 5% +/-Tol, -200,400ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RMNW32-1R6JTP vs MR12X1R6JBL |
FCF06JW-1R6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.6ohm, 200V, 5% +/-Tol, -300,500ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RMNW32-1R6JTP vs FCF06JW-1R6 |
WR12X1R6JGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.6ohm, 200V, 5% +/-Tol, 500ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RMNW32-1R6JTP vs WR12X1R6JGL |
CR1206J401R6G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.6ohm, 200V, 5% +/-Tol, -200,400ppm/Cel, Surface Mount, 1206, CHIP | LIZ Electronics (Kunshan) Co., Ltd | RMNW32-1R6JTP vs CR1206J401R6G |
WR12X1R6JBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.6ohm, 200V, 5% +/-Tol, 500ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RMNW32-1R6JTP vs WR12X1R6JBL |
FCF06JV-1R6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.6ohm, 200V, 5% +/-Tol, -300,500ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RMNW32-1R6JTP vs FCF06JV-1R6 |
FCF06JT-1R6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.6ohm, 200V, 5% +/-Tol, -300,500ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RMNW32-1R6JTP vs FCF06JT-1R6 |
WR12X1R6JDLV | Fixed Resistor, 0.33W, 1.6ohm, 200V, 5% +/-Tol, -200,400ppm/Cel, 1206, | Walsin Technology Corporation | RMNW32-1R6JTP vs WR12X1R6JDLV |