Part Details for RMNW35K2103FTP by Kamaya Inc
Overview of RMNW35K2103FTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMNW35K2103FTP
RMNW35K2103FTP CAD Models
RMNW35K2103FTP Part Data Attributes:
|
RMNW35K2103FTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMNW35K2103FTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 210000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 210000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMNW35K2103FTP
This table gives cross-reference parts and alternative options found for RMNW35K2103FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMNW35K2103FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF10P2103FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 210000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMNW35K2103FTP vs WF10P2103FTL |
CRS1210AFX-2103ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 210000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | RMNW35K2103FTP vs CRS1210AFX-2103ELF |
RK73H2ERTTED2103F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 210000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMNW35K2103FTP vs RK73H2ERTTED2103F |
RK73H2ERTBK2103F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 210000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RMNW35K2103FTP vs RK73H2ERTBK2103F |
RK73H2ELTED2103F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 210000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMNW35K2103FTP vs RK73H2ELTED2103F |
CLF1210210K1%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 210000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RMNW35K2103FTP vs CLF1210210K1%100PPM/KNB4 |
CAR14F2103CT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 210000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RMNW35K2103FTP vs CAR14F2103CT |
RCA1210210KFKEAAP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 210000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | RMNW35K2103FTP vs RCA1210210KFKEAAP |
RTT122103FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 210000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RMNW35K2103FTP vs RTT122103FP4 |
RK73H2ERTTD2103F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 210000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMNW35K2103FTP vs RK73H2ERTTD2103F |