| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RMCP1210FG412R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.66W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RMP25R-412R-F vs RMCP1210FG412R |
| ST1210F412RP050.66W | Ever Ohms Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.66W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RMP25R-412R-F vs ST1210F412RP050.66W |
| RMCA1210FT412R-HP | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.66W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RMP25R-412R-F vs RMCA1210FT412R-HP |
| RMCP1210FT412R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.66W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RMP25R-412R-F vs RMCP1210FT412R |
| RMH25R-412R-F | RFE International Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.66W, 412ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | RMP25R-412R-F vs RMH25R-412R-F |
| ST1210F412RD500.66W | Ever Ohms Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.66W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RMP25R-412R-F vs ST1210F412RD500.66W |
Part Details for RMP25R-412R-F by RFE International Inc
Results Overview of RMP25R-412R-F by RFE International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RMP25R-412R-F Information
RMP25R-412R-F by RFE International Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| BQ500412RGZR | Texas Instruments | Free Positioning, Qi-Compliant Wireless Power Transmitter Manager 48-VQFN 0 to 0 | |
| HD3SS3412RUAR | Texas Instruments | 3.3V, PCI Express 3.0, USB 3.1 4-Channel Analog Differential Switch 42-WQFN 0 to 70 | |
| SN65LVCP1412RLHT | Texas Instruments | 14.2-GBPS Dual Channel, Dual Mode Linear Equalizer 24-WQFN -40 to 85 |
RMP25R-412R-F Part Data Attributes
|
|
RMP25R-412R-F
RFE International Inc
Buy Now
Datasheet
|
Compare Parts:
RMP25R-412R-F
RFE International Inc
Fixed Resistor, Metal Glaze/thick Film, 0.66W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Contact Manufacturer | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Construction | Chip | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 3.05 Mm | |
| Package Style | Smt | |
| Package Width | 2.5 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.66 W | |
| Reference Standard | Aec-Q200 | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1210 | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Tolerance | 1% | |
| Working Voltage | 200 V |
Alternate Parts for RMP25R-412R-F
This table gives cross-reference parts and alternative options found for RMP25R-412R-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMP25R-412R-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.