Part Details for RMS-1LH by Mini-Circuits
Results Overview of RMS-1LH by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RMS-1LH Information
RMS-1LH by Mini-Circuits is an RF/Microwave Mixer.
RF/Microwave Mixers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for RMS-1LH
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 279 |
|
RFQ | ||
|
|
Quest Components | 2 MHZ - 500 MHZ RF/MICROWAVE DOUBLE BALANCED MIXER, 8 DB CONVERSION LOSS-MAX | 223 |
|
$3.6260 / $5.8800 | Buy Now |
Part Details for RMS-1LH
RMS-1LH CAD Models
RMS-1LH Part Data Attributes
|
|
RMS-1LH
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
RMS-1LH
Mini-Circuits
Double Balanced Mixer, 2MHz Min, 500MHz Max, 8dB Conversion Loss-Max, 0.310 X 0.250 INCH, 0.200 INCH HEIGHT, CASE TT240, 6 PIN
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | 0.310 X 0.250 Inch, 0.200 Inch Height, Case Tt240, 6 Pin | |
| Reach Compliance Code | Unknown | |
| Construction | Component | |
| Conversion Loss-Max | 8 Db | |
| Input Power-Max (CW) | 17 Dbm | |
| JESD-609 Code | e0 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 6 | |
| Operating Frequency-Max | 500 Mhz | |
| Operating Frequency-Min | 2 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Ceramic | |
| Package Equivalence Code | DILCC6,.25 | |
| RF/Microwave Device Type | Double Balanced | |
| Surface Mount | Yes | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| VSWR-Max | 2.79 |
Alternate Parts for RMS-1LH
This table gives cross-reference parts and alternative options found for RMS-1LH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMS-1LH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RMS-1LH-TR | Mini-Circuits | Check for Price | Double Balanced Mixer, 2MHz Min, 500MHz Max, 8dB Conversion Loss-Max, | RMS-1LH vs RMS-1LH-TR |
| RMS-1LH-TR+ | Mini-Circuits | Check for Price | Double Balanced Mixer, 2MHz Min, 500MHz Max, 8dB Conversion Loss-Max, | RMS-1LH vs RMS-1LH-TR+ |
| RMS-1LH+ | Mini-Circuits | Check for Price | Double Balanced Mixer, 2MHz Min, 500MHz Max, 8dB Conversion Loss-Max | RMS-1LH vs RMS-1LH+ |
RMS-1LH Frequently Asked Questions (FAQ)
-
Mini-Circuits recommends a 4-layer PCB with a solid ground plane, and a via-stitched ground plane around the device. The device should be placed near the edge of the board to minimize the distance to the connector. A low-impedance path to ground is essential for optimal performance.
-
To achieve the specified return loss and VSWR performance, ensure that the device is properly matched to the system impedance (typically 50 ohms). Use a high-quality PCB material with a low dielectric loss tangent, and maintain a consistent impedance throughout the signal path. Additionally, use a suitable connector and cable assembly to minimize reflections and losses.
-
The RMS-1LH is rated for a maximum input power of +20 dBm (100 mW). Exceeding this power level may cause damage to the device or affect its performance. It's essential to ensure that the input power is within the specified range to maintain the device's reliability and performance.
-
To troubleshoot common issues, start by verifying the PCB layout and grounding scheme. Check for any soldering or assembly errors, and ensure that the device is properly matched to the system impedance. Use a vector network analyzer (VNA) to measure the device's S-parameters and identify any anomalies. Consult the Mini-Circuits application notes and technical support resources for further guidance.
-
The RMS-1LH has a maximum operating temperature of +85°C. To ensure reliable operation, maintain a reasonable thermal gradient around the device. Use a heat sink or thermal pad if necessary, and ensure good airflow around the device. Avoid exposing the device to extreme temperatures or thermal shocks.