Part Details for RMS02DT1002 by TA-I Technology Co Ltd
Overview of RMS02DT1002 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMS02DT1002
RMS02DT1002 CAD Models
RMS02DT1002 Part Data Attributes:
|
RMS02DT1002
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMS02DT1002
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10000ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 25 V |
Alternate Parts for RMS02DT1002
This table gives cross-reference parts and alternative options found for RMS02DT1002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMS02DT1002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0201DR-7C10KL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10000ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RMS02DT1002 vs RC0201DR-7C10KL |
BCTS000201-1002DTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10000ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Chilisin Electronics Corp | RMS02DT1002 vs BCTS000201-1002DTH |
RC0201DR-7D10KL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10000ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RMS02DT1002 vs RC0201DR-7D10KL |
CR05-1002-DY | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10000ohm, 50V, 0.5% +/-Tol, -200,200ppm/Cel, 0201, | ASJ Holdings Limited | RMS02DT1002 vs CR05-1002-DY |
TSR20GTD1002V | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10000ohm, 25V, 0.5% +/-Tol, -200,200ppm/Cel, 0201, | Tateyama Kagaku Group | RMS02DT1002 vs TSR20GTD1002V |
RC0201DR-0710KP | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10000ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RMS02DT1002 vs RC0201DR-0710KP |
RTT011002DH0 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10000ohm, 25V, 0.5% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | RMS02DT1002 vs RTT011002DH0 |
RTT011002DTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10000ohm, 25V, 0.5% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | RMS02DT1002 vs RTT011002DTH |
CPW05-1002-DY | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RMS02DT1002 vs CPW05-1002-DY |
RC0201DR-1010KL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10000ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RMS02DT1002 vs RC0201DR-1010KL |