Part Details for RTT011002DTH by Ralec
Overview of RTT011002DTH by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT011002DTH
RTT011002DTH CAD Models
RTT011002DTH Part Data Attributes
|
RTT011002DTH
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT011002DTH
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10000ohm, 25V, 0.5% +/-Tol, -200,200ppm/Cel, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 25 V |
Alternate Parts for RTT011002DTH
This table gives cross-reference parts and alternative options found for RTT011002DTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT011002DTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR251002D | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10000ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RTT011002DTH vs CR251002D |
RC0201DR-7D10KL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10000ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RTT011002DTH vs RC0201DR-7D10KL |
TSR20GD1002V | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10000ohm, 25V, 0.5% +/-Tol, -200,200ppm/Cel, 0201, | Tateyama Kagaku Group | RTT011002DTH vs TSR20GD1002V |
RMS02DT1002 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10000ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | TA-I Technology Co Ltd | RTT011002DTH vs RMS02DT1002 |
CR05-1002-DY | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10000ohm, 50V, 0.5% +/-Tol, -200,200ppm/Cel, 0201, | ASJ Holdings Limited | RTT011002DTH vs CR05-1002-DY |
RMF02DT1002 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10000ohm, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | TA-I Technology Co Ltd | RTT011002DTH vs RMF02DT1002 |
BCTS000201-1002DTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10000ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Chilisin Electronics Corp | RTT011002DTH vs BCTS000201-1002DTH |
RC0201DR-0710KP | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10000ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RTT011002DTH vs RC0201DR-0710KP |
TSR20GTD1002V | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10000ohm, 25V, 0.5% +/-Tol, -200,200ppm/Cel, 0201, | Tateyama Kagaku Group | RTT011002DTH vs TSR20GTD1002V |
CR06TR1002D | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10000ohm, 25V, 0.5% +/-Tol, -200,200ppm/Cel, 0201, | Akahane Electronics Ind Corp | RTT011002DTH vs CR06TR1002D |