Part Details for RMS06JL8R2 by TA-I Technology Co Ltd
Overview of RMS06JL8R2 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMS06JL8R2
RMS06JL8R2 CAD Models
RMS06JL8R2 Part Data Attributes:
|
RMS06JL8R2
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMS06JL8R2
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8.2ohm, 50V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 8.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RMS06JL8R2
This table gives cross-reference parts and alternative options found for RMS06JL8R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMS06JL8R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC06038.25% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8.2ohm, 50V, 5% +/-Tol, -400,400ppm/Cel, 0603, | TY-OHM Electronic Works Co Ltd | RMS06JL8R2 vs RMC06038.25% |
HQ03SAJ082JTCE | Fixed Resistor, 0.1W, 8.2ohm, 50V, 5% +/-Tol, -400,400ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RMS06JL8R2 vs HQ03SAJ082JTCE |
RK73B1JTBC8R2J | RES,SMT,THICK FILM,8.2 OHMS,50WV,5% +/-TOL,-400,400PPM TC,0603 CASE | KOA Corporation | RMS06JL8R2 vs RK73B1JTBC8R2J |
RM73B1JTE8R2J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8.2ohm, 50V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RMS06JL8R2 vs RM73B1JTE8R2J |
WCR0603LF-8R2-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8.2ohm, 50V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RMS06JL8R2 vs WCR0603LF-8R2-J-P-LT |
HQ03SAJ082JTEE | Fixed Resistor, 0.1W, 8.2ohm, 50V, 5% +/-Tol, -400,400ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RMS06JL8R2 vs HQ03SAJ082JTEE |
RM06JLN8R2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8.2ohm, 50V, 5% +/-Tol, -400,400ppm/Cel, 0603, | TA-I Technology Co Ltd | RMS06JL8R2 vs RM06JLN8R2 |
HQ03WGJ082JTEE | Fixed Resistor, 0.0625W, 8.2ohm, 50V, 5% +/-Tol, -400,400ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RMS06JL8R2 vs HQ03WGJ082JTEE |
RK73B1JLBC8R2J | RES,SMT,THICK FILM,8.2 OHMS,50WV,5% +/-TOL,-400,400PPM TC,0603 CASE | KOA Corporation | RMS06JL8R2 vs RK73B1JLBC8R2J |
HQ03WGJ082JTCE | Fixed Resistor, 0.0625W, 8.2ohm, 50V, 5% +/-Tol, -400,400ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RMS06JL8R2 vs HQ03WGJ082JTCE |