Part Details for RMSP-CAT6-12 by L-com Inc
Results Overview of RMSP-CAT6-12 by L-com Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RMSP-CAT6-12 Information
RMSP-CAT6-12 by L-com Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MP-64RJ45UNNA-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNA-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Gray 3ft | |
| MP-64RJ45UNNA-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNA-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Gray 13ft | |
| MP-64RJ45UNNB-005 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNB-005 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Blue 5ft |
Price & Stock for RMSP-CAT6-12
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
37X7779
|
Newark | Data Line Surge Protector, 65V, Plug Type:-, Product Range:-, Suppressor Type:Data Line, No. Of Outlets:12Outlets, Outlet Type:Rj45, Voltage Rating:65V, Output Current:-, Peak Surge Current:-, Response Time:- Rohs Compliant: Yes |L-Com RMSP-CAT6-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$370.0400 / $420.8900 | Buy Now |
|
DISTI #
5073-RMSP-CAT6-12-ND
|
DigiKey | LP12-PORT CAT6 RACK MTD Min Qty: 1 Lead time: 4 Weeks Container: Bag |
11 In Stock |
|
$353.0880 / $380.1800 | Buy Now |
|
DISTI #
17-RMSP-CAT6-12
|
Mouser Electronics | Connectorized Surge Protectors LP12-PORT CAT6 RACK MTD | 3 |
|
$353.0900 | Buy Now |
|
DISTI #
71034285
|
RS | 19"RACK MOUNT 12-PORT 10/100/1000 BASE-T GAS TUBE CAT6 LIGHTNING PROTECTOR -RJ45 Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 1 |
|
$387.7800 | Buy Now |
|
|
Onlinecomponents.com | LP12-PORT CAT6 RACK MTD COO: United States RoHS: Compliant |
2 In Stock |
|
$379.9300 / $396.4700 | Buy Now |
|
DISTI #
77748926
|
Verical | RACK MOUNT 19 INCHCAT6 12-PORT SURGE PROTECTION FOR 10/100/1000 BASE-T ETHERNET Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$385.1910 / $427.9900 | Buy Now |
|
DISTI #
90929680
|
Verical | RACK MOUNT 19 INCHCAT6 12-PORT SURGE PROTECTION FOR 10/100/1000 BASE-T ETHERNET Min Qty: 1 Package Multiple: 1 Date Code: 2516 | Americas - 1 |
|
$466.4353 | Buy Now |
|
DISTI #
RMSP-CAT6-12
|
IBS Electronics | RMSP-CAT6-12,L-COM,LP12-PORT CAT6 RACK MTD Min Qty: 1 Package Multiple: 1 | 2 |
|
$531.9020 / $555.0580 | Buy Now |
|
DISTI #
RMSP-CAT6-12
|
L-com US | The RMSP-CAT6-12 Surge Protector provides surge protection for up to 12 Ethernet lines using 10/100/1000 data rates. The use of ultra-low capacitance diodes ensures superior high frequency response and improved return loss for the four data pairs on each line under surge protection. The unit is 802.3af Power over Ethernet, Power-over-Ethernet (PoE) compatible for normal or reverse polarity systems. The 2U Rack Panel features a clean, system wide mounting of the circuit protectors and may be installed in the rear of the 19 Inch Rack where they are normally required for line in and out. This protector is also available in a 4-port, 1U rack version, see RMSP-CAT6-4. For additional information and complete specifications, click on the data sheet link in the Downloads tab. Min Qty: 1 Package Multiple: 1 | 2 |
|
$385.1900 / $427.9900 | Buy Now |
|
|
Master Electronics | LP12-PORT CAT6 RACK MTD COO: United States RoHS: Compliant |
2 In Stock |
|
$379.9300 / $396.4700 | Buy Now |