Part Details for RMSW20K1331DTP by Kamaya Inc
Overview of RMSW20K1331DTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMSW20K1331DTP
RMSW20K1331DTP CAD Models
RMSW20K1331DTP Part Data Attributes:
|
RMSW20K1331DTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMSW20K1331DTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1330ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1330 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RMSW20K1331DTP
This table gives cross-reference parts and alternative options found for RMSW20K1331DTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMSW20K1331DTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0805-1331-DT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1330ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RMSW20K1331DTP vs MC0805-1331-DT101Q |
MC0805P-1331-DB101 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1330ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RMSW20K1331DTP vs MC0805P-1331-DB101 |
MC0805P-1331-DT101 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1330ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RMSW20K1331DTP vs MC0805P-1331-DT101 |
MC0805W-1331-DB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1330ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | RCD Components Inc | RMSW20K1331DTP vs MC0805W-1331-DB |
PWC0805-1.33KD | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 0.5%, 100ppm, 1330ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Resistors | RMSW20K1331DTP vs PWC0805-1.33KD |
CR-05DL5--1K33 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1330ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RMSW20K1331DTP vs CR-05DL5--1K33 |
MC0805P-1331-DT101W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1330ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | RMSW20K1331DTP vs MC0805P-1331-DT101W |
MC0805P-1331-DB101W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1330ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | RMSW20K1331DTP vs MC0805P-1331-DB101W |
MC0805-1331-DB101 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1330ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RMSW20K1331DTP vs MC0805-1331-DB101 |
CR101331D-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1330ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RMSW20K1331DTP vs CR101331D-13 |