Part Details for RMT10R-887K-B25 by RFE International Inc
Overview of RMT10R-887K-B25 by RFE International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMT10R-887K-B25
RMT10R-887K-B25 CAD Models
RMT10R-887K-B25 Part Data Attributes
|
RMT10R-887K-B25
RFE International Inc
Buy Now
Datasheet
|
Compare Parts:
RMT10R-887K-B25
RFE International Inc
Fixed Resistor, Thin Film, 0.1W, 887000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RFE INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Rated Power Dissipation (P) | 0.1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 887000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMT | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for RMT10R-887K-B25
This table gives cross-reference parts and alternative options found for RMT10R-887K-B25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMT10R-887K-B25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0805M-8873-BB25Q | Fixed Resistor, Thin Film, 0.125W, 887000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | RMT10R-887K-B25 vs BLU0805M-8873-BB25Q |
BLU0805-8873-BB25 | Fixed Resistor, Thin Film, 0.125W, 887000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RMT10R-887K-B25 vs BLU0805-8873-BB25 |
TE05G8873BT | Fixed Resistor, Thin Film, 0.125W, 887000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RMT10R-887K-B25 vs TE05G8873BT |
BLU0805P-8873-BT25 | Fixed Resistor, Thin Film, 0.125W, 887000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | RMT10R-887K-B25 vs BLU0805P-8873-BT25 |
WF08U8873BALQ | Fixed Resistor, Thin Film, 0.1W, 887000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RMT10R-887K-B25 vs WF08U8873BALQ |
BLU0805-8873-BT25Q | Fixed Resistor, Thin Film, 0.125W, 887000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RMT10R-887K-B25 vs BLU0805-8873-BT25Q |
BLU0805M-8873-BT25W | Fixed Resistor, Thin Film, 0.125W, 887000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | RMT10R-887K-B25 vs BLU0805M-8873-BT25W |
TE05G8873BB | Fixed Resistor, Thin Film, 0.125W, 887000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RMT10R-887K-B25 vs TE05G8873BB |
SF08U8873BALQ | Fixed Resistor, Thin Film, 0.1W, 887000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RMT10R-887K-B25 vs SF08U8873BALQ |
BLU0805ER-8873-BB25W | Fixed Resistor, Thin Film, 0.125W, 887000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | RMT10R-887K-B25 vs BLU0805ER-8873-BB25W |