RMT12R-105R-C25
RFE International Inc
Description: Fixed Resistor, Thin Film, 0.125W, 105ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206,

Overview of RMT12R-105R-C25 by RFE International Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ADP1706ACPZ-1.05R7 Analog Devices 1A Low Dropout Linear regulato
ADT6501SRJZP105RL7 Analog Devices TRIP POINT TEMP SENSOR, + 105°
ADP1715ARMZ-1.05R7 Analog Devices 500mA Low Dropout Linear Regul

CAD Models for RMT12R-105R-C25 by RFE International Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMT12R-105R-C25 by RFE International Inc

RMT12R-105R-C25
RFE International Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
RFE INTERNATIONAL INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Rated Power Dissipation (P)
0.125 W
Reference Standard
AEC-Q200
Resistance
105 Ω
Resistor Type
FIXED RESISTOR
Series
RMT
Size Code
1206
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Tolerance
0.25%
Working Voltage
150 V
Want to compare parts?
  1. RMT12R-105R-C25
    RFE International Inc
    Fixed Resistor, Thin Film, 0.125W, 105ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206,
    VS

Alternate Parts for RMT12R-105R-C25

This table gives cross-reference parts and alternative options found for RMT12R-105R-C25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMT12R-105R-C25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC0625C1050ECE Fixed Resistor, Thin Film, 0.125W, 105ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd RMT12R-105R-C25 vs TC0625C1050ECE
TE06G1050CC Fixed Resistor, Thin Film, 0.125W, 105ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd RMT12R-105R-C25 vs TE06G1050CC
NTR12C1050CTR1KF Fixed Resistor, Thin Film, 0.125W, 105ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, NIC Components Corp RMT12R-105R-C25 vs NTR12C1050CTR1KF
RNCS1206CTE105R Fixed Resistor, Thin Film, 0.125W, 105ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc RMT12R-105R-C25 vs RNCS1206CTE105R
AR06CBC1050 Fixed Resistor, Thin Film, 0.5W, 105ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp RMT12R-105R-C25 vs AR06CBC1050
RN73F2BB1050C Fixed Resistor, Thin Film, 0.125W, 105ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP MERITEK Electronics Corporation RMT12R-105R-C25 vs RN73F2BB1050C
NTRA12C1050CTRQYF Fixed Resistor, Thin Film, 0.125W, 105ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP NIC Components Corp RMT12R-105R-C25 vs NTRA12C1050CTRQYF
AR06CTC1050 Fixed Resistor, Thin Film, 0.5W, 105ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp RMT12R-105R-C25 vs AR06CTC1050
PR06CTC1050 Fixed Resistor, Thin Film, 0.5W, 105ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp RMT12R-105R-C25 vs PR06CTC1050
TE06G1050CT Fixed Resistor, Thin Film, 0.125W, 105ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd RMT12R-105R-C25 vs TE06G1050CT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMT12R-105R-C25 by RFE International Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMT12R-105R-C25 by RFE International Inc

Select Manufacturer
Which Manufacturer of RMT12R-105R-C25 would you like to use for your alert(s)?
  • Please alert me when RMT12R-105R-C25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMT12R-105R-C25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMT12R-105R-C25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMT12R-105R-C25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMT12R-105R-C25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMT12R-105R-C25 by RFE International Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: