Part Details for RMT12R-105R-D25 by RFE International Inc
Overview of RMT12R-105R-D25 by RFE International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1706ACPZ-1.05R7 | Analog Devices | 1A Low Dropout Linear regulato | |
ADT6501SRJZP105RL7 | Analog Devices | TRIP POINT TEMP SENSOR, + 105° | |
ADP1715ARMZ-1.05R7 | Analog Devices | 500mA Low Dropout Linear Regul |
Part Details for RMT12R-105R-D25
RMT12R-105R-D25 CAD Models
RMT12R-105R-D25 Part Data Attributes
|
RMT12R-105R-D25
RFE International Inc
Buy Now
Datasheet
|
Compare Parts:
RMT12R-105R-D25
RFE International Inc
Fixed Resistor, Thin Film, 0.125W, 105ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RFE INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | AEC-Q200 | |
Resistance | 105 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMT | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RMT12R-105R-D25
This table gives cross-reference parts and alternative options found for RMT12R-105R-D25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMT12R-105R-D25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0625D1050T4E | Fixed Resistor, Thin Film, 0.125W, 105ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RMT12R-105R-D25 vs TC0625D1050T4E |
PRC1206TTC25W105R+-0.5% | Fixed Resistor, Thin Film, 0.125W, 105ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Precision Resistive Products Inc | RMT12R-105R-D25 vs PRC1206TTC25W105R+-0.5% |
CAR1206105OHMS0.5%25PPM | Fixed Resistor, Thin Film, 0.125W, 105ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | RMT12R-105R-D25 vs CAR1206105OHMS0.5%25PPM |
AR06DBC1050N | Fixed Resistor, Thin Film, 0.125W, 105ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | RMT12R-105R-D25 vs AR06DBC1050N |
TC0625D1050E4E | Fixed Resistor, Thin Film, 0.125W, 105ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RMT12R-105R-D25 vs TC0625D1050E4E |
NTRC12D1050CTRF | Fixed Resistor, Thin Film, 0.125W, 105ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | RMT12R-105R-D25 vs NTRC12D1050CTRF |
AR06DTRC3W1050 | Fixed Resistor, Thin Film, 0.125W, 105ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RMT12R-105R-D25 vs AR06DTRC3W1050 |
RN73F2B1050D | Fixed Resistor, Thin Film, 0.125W, 105ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RMT12R-105R-D25 vs RN73F2B1050D |
PRC1206TC25W105R+-0.5% | Fixed Resistor, Thin Film, 0.125W, 105ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Precision Resistive Products Inc | RMT12R-105R-D25 vs PRC1206TC25W105R+-0.5% |
PR06DTC1050 | Fixed Resistor, Thin Film, 0.5W, 105ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RMT12R-105R-D25 vs PR06DTC1050 |