Part Details for RMT12R-237R-F50 by RFE International Inc
Overview of RMT12R-237R-F50 by RFE International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMT12R-237R-F50
RMT12R-237R-F50 CAD Models
RMT12R-237R-F50 Part Data Attributes
|
RMT12R-237R-F50
RFE International Inc
Buy Now
Datasheet
|
Compare Parts:
RMT12R-237R-F50
RFE International Inc
Fixed Resistor, Thin Film, 0.125W, 237ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RFE INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | AEC-Q200 | |
Resistance | 237 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMT | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RMT12R-237R-F50
This table gives cross-reference parts and alternative options found for RMT12R-237R-F50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMT12R-237R-F50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0650F2370E5E | Fixed Resistor, Thin Film, 0.125W, 237ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RMT12R-237R-F50 vs TC0650F2370E5E |
RN73G2BB2370F | Fixed Resistor, Thin Film, 0.125W, 237ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | RMT12R-237R-F50 vs RN73G2BB2370F |
RN12F2370CT5-50 | Fixed Resistor, Thin Film, 0.125W, 237ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Cal-Chip Electronics | RMT12R-237R-F50 vs RN12F2370CT5-50 |
TE06H2370FC | Fixed Resistor, Thin Film, 0.125W, 237ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RMT12R-237R-F50 vs TE06H2370FC |
TC0650F2370T4E | Fixed Resistor, Thin Film, 0.125W, 237ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RMT12R-237R-F50 vs TC0650F2370T4E |
RN12F2370CT1-50 | Fixed Resistor, Thin Film, 0.125W, 237ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Cal-Chip Electronics | RMT12R-237R-F50 vs RN12F2370CT1-50 |
RN73G2BTD2370F | Fixed Resistor, Thin Film, 0.125W, 237ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | RMT12R-237R-F50 vs RN73G2BTD2370F |