| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RT1206F412010PPM | Synton-Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 412ohm, 150V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | RMT12R-412R-F10 vs RT1206F412010PPM |
| AR06FTB4120 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 412ohm, 150V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | RMT12R-412R-F10 vs AR06FTB4120 |
| CAR1206412OHMS1%10PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.125W, 412ohm, 150V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | RMT12R-412R-F10 vs CAR1206412OHMS1%10PPM |
| TE06E4120FT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 412ohm, 150V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | RMT12R-412R-F10 vs TE06E4120FT |
| AR06FBBW4120 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 412ohm, 150V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | RMT12R-412R-F10 vs AR06FBBW4120 |
| RN73C2BB4120F | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 412ohm, 150V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | RMT12R-412R-F10 vs RN73C2BB4120F |
| SF12W4120FALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 412ohm, 150V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | RMT12R-412R-F10 vs SF12W4120FALQ |
| APV06A412RFET | Ohmite Mfg Co | Check for Price | Fixed Resistor, Thin Film, 0.125W, 412ohm, 150V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | RMT12R-412R-F10 vs APV06A412RFET |
| RN73C2BTD4120F | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 412ohm, 150V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | RMT12R-412R-F10 vs RN73C2BTD4120F |
| PRC1206TC10W412R+-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 412ohm, 150V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | RMT12R-412R-F10 vs PRC1206TC10W412R+-1% |
Part Details for RMT12R-412R-F10 by RFE International Inc
Results Overview of RMT12R-412R-F10 by RFE International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RMT12R-412R-F10 Information
RMT12R-412R-F10 by RFE International Inc is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RMT12R-412R-F10 by RFE International Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RMT12R-412R-F10 Part Data Attributes
|
|
RMT12R-412R-F10
RFE International Inc
Buy Now
Datasheet
|
Compare Parts:
RMT12R-412R-F10
RFE International Inc
Fixed Resistor, Thin Film, 0.125W, 412ohm, 150V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Contact Manufacturer | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Chip | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 3.2 Mm | |
| Package Style | Smt | |
| Package Width | 1.6 Mm | |
| Rated Power Dissipation (P) | 0.125 W | |
| Reference Standard | Aec-Q200 | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1206 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 10 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 150 V |
Alternate Parts for RMT12R-412R-F10
This table gives cross-reference parts and alternative options found for RMT12R-412R-F10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMT12R-412R-F10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.