RMT50R-117K-C50
RFE International Inc
Description: Fixed Resistor, Thin Film, 0.25W, 117000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 2010,

Overview of RMT50R-117K-C50 by RFE International Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
RJMG222K3117KER Amphenol Communications Solutions RJMG 2x2 1000 base-T, with led
RJMG222K3117KCR Amphenol Communications Solutions RJMG 2x2 1000 base-T, with led

CAD Models for RMT50R-117K-C50 by RFE International Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMT50R-117K-C50 by RFE International Inc

RMT50R-117K-C50
RFE International Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
RFE INTERNATIONAL INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Rated Power Dissipation (P)
0.25 W
Reference Standard
AEC-Q200
Resistance
117000 Ω
Resistor Type
FIXED RESISTOR
Series
RMT
Size Code
2010
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Tolerance
0.25%
Working Voltage
150 V
Want to compare parts?
  1. RMT50R-117K-C50
    RFE International Inc
    Fixed Resistor, Thin Film, 0.25W, 117000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 2010,
    VS

Alternate Parts for RMT50R-117K-C50

This table gives cross-reference parts and alternative options found for RMT50R-117K-C50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMT50R-117K-C50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NTR25C1173DTRF Fixed Resistor, Thin Film, 0.25W, 117000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP NIC Components Corp RMT50R-117K-C50 vs NTR25C1173DTRF
RNCS2010CKC117K Fixed Resistor, Thin Film, 0.25W, 117000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP SEI Stackpole Electronics Inc RMT50R-117K-C50 vs RNCS2010CKC117K
NTRA25C1173DTR1KQYF Fixed Resistor, Thin Film, 0.25W, 117000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP NIC Components Corp RMT50R-117K-C50 vs NTRA25C1173DTR1KQYF
RNCS2010CTC117K Fixed Resistor, Thin Film, 0.25W, 117000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP SEI Stackpole Electronics Inc RMT50R-117K-C50 vs RNCS2010CTC117K
NTR25C1173DTR1KF Fixed Resistor, Thin Film, 0.25W, 117000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1909, NIC Components Corp RMT50R-117K-C50 vs NTR25C1173DTR1KF
RN20C1173CT4-50 Fixed Resistor, Thin Film, 0.25W, 117000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1909, Cal-Chip Electronics RMT50R-117K-C50 vs RN20C1173CT4-50
TFCR2010-4W-C-1173CT Fixed Resistor, Thin Film, 0.25W, 117000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP VENKEL LTD RMT50R-117K-C50 vs TFCR2010-4W-C-1173CT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMT50R-117K-C50 by RFE International Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMT50R-117K-C50 by RFE International Inc

Select Manufacturer
Which Manufacturer of RMT50R-117K-C50 would you like to use for your alert(s)?
  • Please alert me when RMT50R-117K-C50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMT50R-117K-C50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMT50R-117K-C50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMT50R-117K-C50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMT50R-117K-C50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMT50R-117K-C50 by RFE International Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: