Part Details for RMTV1-04SCL104 by ITT Interconnect Solutions
Overview of RMTV1-04SCL104 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMTV1-04SCL104
RMTV1-04SCL104 CAD Models
RMTV1-04SCL104 Part Data Attributes
|
RMTV1-04SCL104
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
RMTV1-04SCL104
ITT Interconnect Solutions
Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 |
Alternate Parts for RMTV1-04SCL104
This table gives cross-reference parts and alternative options found for RMTV1-04SCL104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMTV1-04SCL104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
310-83-104-41-1101 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | RMTV1-04SCL104 vs 310-83-104-41-1101 |
644565-4 | 4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | RMTV1-04SCL104 vs 644565-4 |
172426-4 | CONNECTOR, 4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | RMTV1-04SCL104 vs 172426-4 |
IL-AG6-04S-S3C2-A | Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, LEAD FREE | Japan Aviation Electronics Industry Limited | RMTV1-04SCL104 vs IL-AG6-04S-S3C2-A |
5-176746-4 | 4 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | RMTV1-04SCL104 vs 5-176746-4 |
641312-4 | 4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | RMTV1-04SCL104 vs 641312-4 |
159104100TR | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal | W+P Products GmbH | RMTV1-04SCL104 vs 159104100TR |
CE100F26-04 | Board Connector, 4 Contact(s), 1 Row(s), Female, | ITW McMurdo Connectors | RMTV1-04SCL104 vs CE100F26-04 |
04SSR-32H | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | JST Manufacturing | RMTV1-04SCL104 vs 04SSR-32H |
RMTV1-04SAL6102 | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | RMTV1-04SCL104 vs RMTV1-04SAL6102 |