There are no models available for this part yet.
Overview of RMUMK105CG040CW-F by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
CAD Models for RMUMK105CG040CW-F by TAIYO YUDEN
Part Data Attributes for RMUMK105CG040CW-F by TAIYO YUDEN
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
, 0402
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.000004 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
6.25%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
6.25%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Alternate Parts for RMUMK105CG040CW-F
This table gives cross-reference parts and alternative options found for RMUMK105CG040CW-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMUMK105CG040CW-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGA2B2C0G1H040CT | CAPACITOR, CERAMIC | TDK Corporation | RMUMK105CG040CW-F vs CGA2B2C0G1H040CT |
CM05CG4R0C50AH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000004uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KYOCERA Corporation | RMUMK105CG040CW-F vs CM05CG4R0C50AH |
GRP15X5C1H4R0CD11B | CAPACITOR, CERAMIC, 50V, C0G, 0.000004uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | RMUMK105CG040CW-F vs GRP15X5C1H4R0CD11B |
GRM36COG4R0C050AB | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000004uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | RMUMK105CG040CW-F vs GRM36COG4R0C050AB |
HH15N4R0C500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000004uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RMUMK105CG040CW-F vs HH15N4R0C500CT |
GRM36C0G4R0C050AB | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000004uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | RMUMK105CG040CW-F vs GRM36C0G4R0C050AB |
GRP15X5C1H4R0CD11D | CAPACITOR, CERAMIC, 50V, C0G, 0.000004uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | RMUMK105CG040CW-F vs GRP15X5C1H4R0CD11D |
CM05CG4R0C50AN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000004uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KYOCERA Corporation | RMUMK105CG040CW-F vs CM05CG4R0C50AN |
CM05CG4R0C50KQ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000004uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KYOCERA Corporation | RMUMK105CG040CW-F vs CM05CG4R0C50KQ |
GRM36COG4R0C050AJ | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000004uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | RMUMK105CG040CW-F vs GRM36COG4R0C050AJ |