Part Details for RMUMK105CG100DW-F by TAIYO YUDEN
Overview of RMUMK105CG100DW-F by TAIYO YUDEN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMUMK105CG100DW-F
RMUMK105CG100DW-F CAD Models
RMUMK105CG100DW-F Part Data Attributes
|
RMUMK105CG100DW-F
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
RMUMK105CG100DW-F
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND |
Alternate Parts for RMUMK105CG100DW-F
This table gives cross-reference parts and alternative options found for RMUMK105CG100DW-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMUMK105CG100DW-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GGM1555C1H100JA16W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | RMUMK105CG100DW-F vs GGM1555C1H100JA16W |
NPO0402HTTDB100J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RMUMK105CG100DW-F vs NPO0402HTTDB100J |
GRM36C0G100D050AD | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00001uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | RMUMK105CG100DW-F vs GRM36C0G100D050AD |
500R07N100JV4U | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | RMUMK105CG100DW-F vs 500R07N100JV4U |
04025U100JAQ2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | RMUMK105CG100DW-F vs 04025U100JAQ2A |
GRM36C0G100D050AB | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00001uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | RMUMK105CG100DW-F vs GRM36C0G100D050AB |
500R07N100JV6T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | RMUMK105CG100DW-F vs 500R07N100JV6T |
500R07N100JV6 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | RMUMK105CG100DW-F vs 500R07N100JV6 |
GRM36C0G100D050BB | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00001uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | RMUMK105CG100DW-F vs GRM36C0G100D050BB |
C1005NP0100JGAS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP, GREEN | Darfon Corporation | RMUMK105CG100DW-F vs C1005NP0100JGAS |