Part Details for RMUMK107B102KZ-B by TAIYO YUDEN
Overview of RMUMK107B102KZ-B by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMUMK107B102KZ-B
RMUMK107B102KZ-B CAD Models
RMUMK107B102KZ-B Part Data Attributes
|
RMUMK107B102KZ-B
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
RMUMK107B102KZ-B
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for RMUMK107B102KZ-B
This table gives cross-reference parts and alternative options found for RMUMK107B102KZ-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMUMK107B102KZ-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U0603R102KCT | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | RMUMK107B102KZ-B vs U0603R102KCT |
0603Y102KAHBD04 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | RMUMK107B102KZ-B vs 0603Y102KAHBD04 |
0603Y102KAXVD04MLS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | RMUMK107B102KZ-B vs 0603Y102KAXVD04MLS |
0603Y102KAHWD04MLS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | RMUMK107B102KZ-B vs 0603Y102KAHWD04MLS |
0603Y102KAHV | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | RMUMK107B102KZ-B vs 0603Y102KAHV |
0603Y102KAHVD04 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | RMUMK107B102KZ-B vs 0603Y102KAHVD04 |
0603Y102KAHVMLS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | RMUMK107B102KZ-B vs 0603Y102KAHVMLS |
0603Y102KAHWD04 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | RMUMK107B102KZ-B vs 0603Y102KAHWD04 |
0603Y102KAHWMLS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | RMUMK107B102KZ-B vs 0603Y102KAHWMLS |
0603Y102KAXW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | RMUMK107B102KZ-B vs 0603Y102KAXW |