RN10D1004CT1-25
Cal-Chip Electronics
Description: Fixed Resistor, Thin Film, 0.1W, 1000000ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805,

Overview of RN10D1004CT1-25 by Cal-Chip Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RN10D1004CT1-25 by Cal-Chip Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RN10D1004CT1-25 by Cal-Chip Electronics

RN10D1004CT1-25
Cal-Chip Electronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CAL-CHIP ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
1000000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
100 V
Want to compare parts?
  1. RN10D1004CT1-25
    Cal-Chip Electronics
    Fixed Resistor, Thin Film, 0.1W, 1000000ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805,
    VS

Alternate Parts for RN10D1004CT1-25

This table gives cross-reference parts and alternative options found for RN10D1004CT1-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN10D1004CT1-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TD05G1004DB Fixed Resistor, Thin Film, 0.1W, 1000000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Fenghua (HK) Electronics Ltd RN10D1004CT1-25 vs TD05G1004DB
TE05G1004DC Fixed Resistor, Thin Film, 0.125W, 1000000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Fenghua (HK) Electronics Ltd RN10D1004CT1-25 vs TE05G1004DC
RMT10R-1M0-D25 Fixed Resistor, Thin Film, 0.1W, 1000000ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, RFE International Inc RN10D1004CT1-25 vs RMT10R-1M0-D25
WF08U1004DVLQ Fixed Resistor, Thin Film, 0.1W, 1000000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Walsin Technology Corporation RN10D1004CT1-25 vs WF08U1004DVLQ
BLU0805ER-1004-DT25 Fixed Resistor, Thin Film, 0.125W, 1000000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, 0805, RCD Components Inc RN10D1004CT1-25 vs BLU0805ER-1004-DT25
SF08U1004DALQ Fixed Resistor, Thin Film, 0.1W, 1000000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Walsin Technology Corporation RN10D1004CT1-25 vs SF08U1004DALQ
BLU0805ER-1004-DB25W Fixed Resistor, Thin Film, 0.125W, 1000000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, 0805, RCD Components Inc RN10D1004CT1-25 vs BLU0805ER-1004-DB25W
BLU0805ER-1004-DT25Q Fixed Resistor, Thin Film, 0.125W, 1000000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, 0805, RCD Components Inc RN10D1004CT1-25 vs BLU0805ER-1004-DT25Q
RN10D1004CT5-25 Fixed Resistor, Thin Film, 0.1W, 1000000ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, Cal-Chip Electronics RN10D1004CT1-25 vs RN10D1004CT5-25
TD05G1004DT Fixed Resistor, Thin Film, 0.1W, 1000000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Fenghua (HK) Electronics Ltd RN10D1004CT1-25 vs TD05G1004DT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN10D1004CT1-25 by Cal-Chip Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN10D1004CT1-25 by Cal-Chip Electronics

Select Manufacturer
Which Manufacturer of RN10D1004CT1-25 would you like to use for your alert(s)?
  • Please alert me when RN10D1004CT1-25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RN10D1004CT1-25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN10D1004CT1-25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RN10D1004CT1-25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN10D1004CT1-25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN10D1004CT1-25 by Cal-Chip Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: