Part Details for RN142VMTE-17 by ROHM Semiconductor
Overview of RN142VMTE-17 by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN142VMTE-17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ7337
|
Newark | Pin Diode, 60V, 0.1A, Sod-323Fl Rohs Compliant: Yes |Rohm RN142VMTE-17 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1190 / $0.4060 | Buy Now |
DISTI #
846-RN142VMTE-17CT-ND
|
DigiKey | 60V 100MA, SINGLE, LOW RF PIN DI Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1004 In Stock |
|
$0.0825 / $0.5300 | Buy Now |
DISTI #
RN142VMTE-17
|
Avnet Americas | Diode PIN 60V 0.45pF 2-Pin Embossed T/R - Tape and Reel (Alt: RN142VMTE-17) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0845 / $0.0964 | Buy Now |
DISTI #
755-RN142VMTE-17
|
Mouser Electronics | PIN Diodes 60V 100mA, Single, Low rF PIN Diodes RoHS: Compliant | 5342 |
|
$0.0820 / $0.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0825 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 100-Authorized Distributor |
|
$0.1000 / $0.3724 | Buy Now |
DISTI #
RN142VMTE-17
|
Avnet Silica | Diode PIN 60V 0.45pF 2-Pin Embossed T/R (Alt: RN142VMTE-17) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S625902027584
|
Chip1Stop | 60V 100mA, Single, Low rF PIN Diodes RoHS: Not Compliant pbFree: No Container: Cut Tape | 2550 |
|
$0.1150 / $0.2970 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2019 Date Code: 2019 | 30 |
|
$0.0580 / $0.2890 | Buy Now |
Part Details for RN142VMTE-17
RN142VMTE-17 CAD Models
RN142VMTE-17 Part Data Attributes
|
RN142VMTE-17
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RN142VMTE-17
ROHM Semiconductor
Pin Diode, 60V V(BR), Silicon, SC-90A, SOD-323FL, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-90A, SOD-323FL, 2 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Application | SWITCHING | |
Breakdown Voltage-Min | 60 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.45 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 3 Ω | |
Diode Res Test Current | 3 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |