Part Details for RN50C4702BRE7 by Vishay Intertechnologies
Overview of RN50C4702BRE7 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN50C4702BRE7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47P8526
|
Newark | Cmf-50 47K .1% T-2 Rn50C4702B Re7 |Vishay RN50C4702BRE7 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7670 / $0.9980 | Buy Now |
DISTI #
RN50C4702BRE7
|
Avnet Americas | Res Metal Film 47K Ohm 0.1% 1/20W ±50ppm/°C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RN50C4702BRE7) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 60 Weeks, 0 Days Container: Reel | 0 |
|
$0.6345 / $1.0118 | Buy Now |
Part Details for RN50C4702BRE7
RN50C4702BRE7 CAD Models
RN50C4702BRE7 Part Data Attributes:
|
RN50C4702BRE7
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RN50C4702BRE7
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.05W, 47000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 60 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.65 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 47000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RN50C4702BRE7
This table gives cross-reference parts and alternative options found for RN50C4702BRE7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN50C4702BRE7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN50E4702BR36 | Fixed Resistor, Metal Film, 0.05W, 47000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN50C4702BRE7 vs RN50E4702BR36 |
RN50E4702BRSL | Fixed Resistor, Metal Film, 0.05W, 47000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN50C4702BRE7 vs RN50E4702BRSL |