-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.1W, 10000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F1212
|
Newark | Metal Film Resistor, 10Kohm, 125Mw, 0.1%, Resistance:10Kohm, Product Range:Rn Series, Power Rating:125Mw, Resistance Tolerance:± 0.1%, Resistor Case/Package:Axial Leaded, Voltage Rating:200V, Resistor Technology:Metal Film Rohs Compliant: No |Vishay RN55C1002BB14 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 116 |
|
$0.6350 / $1.0200 | Buy Now |
DISTI #
RN55C1002BB14
|
Avnet Americas | Res Metal Film 10K Ohm 0.1% 1/10W ±50ppm/°C Conformal AXL Thru-Hole Bulk - Bulk (Alt: RN55C1002BB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$0.2457 / $3.3957 | Buy Now |
DISTI #
83F1212
|
Avnet Americas | Res Metal Film 10K Ohm 0.1% 1/10W ±50ppm/°C Conformal AXL Thru-Hole Bulk - Bulk (Alt: 83F1212) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 3 Days Container: Bulk | 0 |
|
$0.6190 / $0.9880 | Buy Now |
DISTI #
71-RN55C-B-10K
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/10watt 10Kohms .1% 50ppm RoHS: Not Compliant | 4356 |
|
$0.6570 / $0.7800 | Buy Now |
DISTI #
V37:1799_10375235
|
Arrow Electronics | Res Metal Film 10K Ohm 0.1% 0.1W(1/10W) ±50ppm/°C Epoxy AXL Bulk RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks Date Code: 2138 | Americas - 7019 |
|
$0.2801 / $2.4231 | Buy Now |
DISTI #
59369245
|
Verical | Res Metal Film 10K Ohm 0.1% 0.1W(1/10W) ±50ppm/°C Epoxy AXL Bulk RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2138 | Americas - 7019 |
|
$2.4231 | Buy Now |
DISTI #
66705154
|
Verical | Res Metal Film 10K Ohm 0.1% 0.1W(1/10W) ±50ppm/°C Epoxy AXL Bulk RoHS: Not Compliant Min Qty: 239 Package Multiple: 1 | Americas - 2125 |
|
$0.2621 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 4450 |
|
$0.3412 / $1.3125 | Buy Now |
|
Quest Components | Resistor, Metal Film, 10K Ohm, 200V, .1±%, 50ppm | 3560 |
|
$0.3850 / $1.7500 | Buy Now |
DISTI #
RN55C1002BB14
|
TTI | Metal Film Resistors - Through Hole 1/10watt 10Kohms .1% 50ppm Min Qty: 100 Package Multiple: 100 Container: Box |
Americas - 8100 In Stock |
|
$0.5250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RN55C1002BB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RN55C1002BB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 10000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 36 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAMEPROOF | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RN55C1002BB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN55C1002BB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN55C1002BRE6 | Fixed Resistor, Metal Film, 0.1W, 10000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55C1002BB14 vs RN55C1002BRE6 |
RN55C1002BRSL | Fixed Resistor, Metal Film, 0.1W, 10000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55C1002BB14 vs RN55C1002BRSL |
RN55C1002BR36 | Fixed Resistor, Metal Film, 0.1W, 10000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55C1002BB14 vs RN55C1002BR36 |
RN55C1002BR08 | Fixed Resistor, Metal Film, 0.1W, 10000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55C1002BB14 vs RN55C1002BR08 |