Part Details for RN55C1153DRE7 by Vishay Intertechnologies
Overview of RN55C1153DRE7 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN55C1153DRE7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49P6059
|
Newark | Cmf-55 115K .5% T-2 Rn55C1153D Re7 |Vishay RN55C1153DRE7 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1590 / $0.2590 | Buy Now |
DISTI #
RN55C1153DRE7
|
Avnet Americas | Res Metal Film 115K Ohm 0.5% 1/10W ±50ppm/°C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RN55C1153DRE7) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$0.1377 / $0.3224 | Buy Now |
Part Details for RN55C1153DRE7
RN55C1153DRE7 CAD Models
RN55C1153DRE7 Part Data Attributes:
|
RN55C1153DRE7
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RN55C1153DRE7
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 115000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 35 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 115000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 200 V |