Part Details for RN55C1271F by Vishay Dale
Overview of RN55C1271F by Vishay Dale
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN55C1271F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 95 |
|
$0.3750 / $0.7500 | Buy Now |
|
Quest Components | Resistor, Thick Film, 1.27K Ohm, 200V, 1±%, 50ppm | 3712 |
|
$0.0520 / $0.1600 | Buy Now |
|
Quest Components | Resistor, Thick Film, 1.27K Ohm, 200V, 1±%, 50ppm | 76 |
|
$0.3000 / $1.0000 | Buy Now |
Part Details for RN55C1271F
RN55C1271F CAD Models
RN55C1271F Part Data Attributes
|
RN55C1271F
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RN55C1271F
Vishay Dale
RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 1270 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 1270 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RN55C1271F
This table gives cross-reference parts and alternative options found for RN55C1271F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN55C1271F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN55C1271FRE5 | Fixed Resistor, | Vishay Intertechnologies | RN55C1271F vs RN55C1271FRE5 |
RN55C1271FRE8 | Fixed Resistor, | Vishay Intertechnologies | RN55C1271F vs RN55C1271FRE8 |
RN55C1271FRE6 | Fixed Resistor, Metal Film, 0.1W, 1270ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55C1271F vs RN55C1271FRE6 |
RN55C1271FB14 | Fixed Resistor, Metal Film, 0.1W, 1270ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55C1271F vs RN55C1271FB14 |
RN55C1271FR36 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 1270 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RN55C1271F vs RN55C1271FR36 |
RN55C1271FRE6 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 1270 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RN55C1271F vs RN55C1271FRE6 |
RN55C1271FBSL | Fixed Resistor, Metal Film, 0.1W, 1270ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55C1271F vs RN55C1271FBSL |