Part Details for RN55C3831FRE5 by Vishay Intertechnologies
Results Overview of RN55C3831FRE5 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RN55C3831FRE5 Information
RN55C3831FRE5 by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RN55C3831FRE5
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
96AC3225
|
Newark | Cmf-55 3.83K 1% T-2 Rn55C3831F Re5 Rohs Compliant: No |Vishay RN55C3831FRE5 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 7500 |
|
$0.0330 | Buy Now |
|
DISTI #
RN55C3831FRE5
|
Avnet Americas | CMF-55 3.83K 1% T-2 RN55C3831F RE5 - Tape and Reel (Alt: RN55C3831FRE5) COO: United States of America (the) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Tape & Reel | 7500 |
|
$0.0323 | Buy Now |
|
DISTI #
71-RN55C3831FRE5
|
Mouser Electronics | Metal Film Resistors - Through Hole CMF-55 3.83K 1% T-2 RN55C3831F RE5 | 0 |
|
$0.1390 / $0.7600 | Order Now |
US Tariff Estimator: RN55C3831FRE5 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RN55C3831FRE5
RN55C3831FRE5 Part Data Attributes
|
|
RN55C3831FRE5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RN55C3831FRE5
Vishay Intertechnologies
Fixed Resistor,
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | Axial Leaded | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.90 | |
| Factory Lead Time | 10 Weeks | |
| Construction | Tubular | |
| JESD-609 Code | e0 | |
| Lead Diameter | 0.64 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Diameter | 2.29 Mm | |
| Package Length | 6.1 Mm | |
| Package Style | Axial | |
| Packing Method | Tr | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 125 °C | |
| Reference Standard | Mil-R-10509 | |
| Resistance | 3830 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Metal Film | |
| Temperature Coefficient | 50 Ppm/°C | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Shape | Wire | |
| Tolerance | 1% | |
| Working Voltage | 200 V |
Alternate Parts for RN55C3831FRE5
This table gives cross-reference parts and alternative options found for RN55C3831FRE5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN55C3831FRE5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RN55C3831FB70 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 3830ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RN55C3831FRE5 vs RN55C3831FB70 |
| RN55C3831FRE6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 3830ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RN55C3831FRE5 vs RN55C3831FRE6 |
| RN55C3831FR36 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 3830ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RN55C3831FRE5 vs RN55C3831FR36 |
| RN55C3831FRE8 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RN55C3831FRE5 vs RN55C3831FRE8 |
| RN55C3831FRE7 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RN55C3831FRE5 vs RN55C3831FRE7 |
| RN55C3831FB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 3830 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RN55C3831FRE5 vs RN55C3831FB14 |
| RN55C3831FB14 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 3830ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RN55C3831FRE5 vs RN55C3831FB14 |
| RN55C3831FBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 3830ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RN55C3831FRE5 vs RN55C3831FBSL |
| RN55C3831FRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 3830ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RN55C3831FRE5 vs RN55C3831FRSL |