There are no models available for this part yet.
Overview of RN55D2003FB14 by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RN55D2003FB14 by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1135-1493-ND
|
DigiKey | RES 200K OHM 1/8W 1% AXIAL Min Qty: 1 Lead time: 42 Weeks Container: Bulk |
1491 In Stock |
|
$0.1908 / $1.0600 | Buy Now | |
Quest Components | FIXED RESISTOR, METAL FILM, 0.125W, 200000OHM, 200V, 100PPM/CEL, THROUGH HOLE MOUNT | 600 |
|
$0.1280 / $0.2400 | Buy Now | ||
New Advantage Corporation | RN Series 200 kO �1% 0.125 W �100 ppm/�C Axial Metal Film Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 400 |
|
$2.8900 / $3.1000 | Buy Now |
CAD Models for RN55D2003FB14 by Vishay Dale
Part Data Attributes for RN55D2003FB14 by Vishay Dale
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
Axial,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
FLAME-PROOF
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.64 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
165 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
2.29 mm
|
Package Length
|
6.1 mm
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-R-10509
|
Resistance
|
200000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RN55D2003FB14
This table gives cross-reference parts and alternative options found for RN55D2003FB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN55D2003FB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN55D2003FBSL | Fixed Resistor, Metal Film, 0.125W, 200000ohm, 200V, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55D2003FB14 vs RN55D2003FBSL |
RN55D2003FRE6 | Fixed Resistor, Metal Film, 0.125W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55D2003FB14 vs RN55D2003FRE6 |
RN55D2003FR36 | RESISTOR, METAL FILM, 0.125 W, 1 %, 100 ppm, 200000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RN55D2003FB14 vs RN55D2003FR36 |
Related Parts for RN55D2003FB14
-
RN55D1500FB14Metal Film Resistors
-
90J1K0Fixed Resistors
-
MKP4F031002D00JSSDFixed Capacitors
-
RWR81SR301FMB12Wire Wound Resistors
-
TSW-102-07-F-SHeaders and Edge Type Connectors
-
MCU0805MZ0000ZP500Thin Film Resistors
-
1-1437391-8Terminals and Terminal Blocks
-
4610X-101-104LFArray/Network Resistors
-
OPA2171AIDROperational Amplifiers