-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 100000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-RN65D1003FRE6CT-ND
|
DigiKey | RES 100K OHM 1/2W 1% AXIAL Min Qty: 1 Lead time: 57 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1998 In Stock |
|
$0.4578 / $1.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RN65D1003FRE6
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RN65D1003FRE6
Vishay Dale
RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 100000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME-PROOF | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
This table gives cross-reference parts and alternative options found for RN65D1003FRE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN65D1003FRE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN65D1003FR36 | Fixed Resistor, Metal Film, 0.4W, 100000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN65D1003FRE6 vs RN65D1003FR36 |
RN65D1003FRE6 | Fixed Resistor, Metal Film, 0.4W, 100000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN65D1003FRE6 vs RN65D1003FRE6 |