Part Details for RN731VTE-17 by ROHM Semiconductor
Overview of RN731VTE-17 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN731VTE-17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RN731VTE-17CT-ND
|
DigiKey | RF DIODE PIN 50V 100MW UMD2 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
541 In Stock |
|
$0.0866 / $0.3900 | Buy Now |
DISTI #
RN731VTE-17
|
Avnet Americas | Diode PIN Attenuator 50V 2-Pin UMD T/R - Tape and Reel (Alt: RN731VTE-17) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0653 / $0.0745 | Buy Now |
DISTI #
755-RN731VTE-17
|
Mouser Electronics | PIN Diodes HIGH FREQUENCY PIN (SOD-323) RoHS: Compliant | 1775 |
|
$0.0860 / $0.3900 | Buy Now |
DISTI #
70521868
|
RS | ROHM RN731VTE-17 PIN Diode, 50mA, 50V, 2-Pin UMD | ROHM Semiconductor RN731VTE-17 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0720 | RFQ |
|
Future Electronics | RN731V Series 50 V 7 Ohm 0.4 pF Surface Mount PIN Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0844 / $0.0952 | Buy Now |
|
Bristol Electronics | 10278 |
|
RFQ | ||
|
Quest Components | SILICON, PIN DIODE | 2400 |
|
$0.1276 / $0.6380 | Buy Now |
|
Quest Components | SILICON, PIN DIODE | 1064 |
|
$0.1914 / $0.6380 | Buy Now |
|
Quest Components | SILICON, PIN DIODE | 2277 |
|
$0.2140 / $0.5350 | Buy Now |
DISTI #
RN731VTE-17
|
Avnet Americas | Diode PIN Attenuator 50V 2-Pin UMD T/R - Tape and Reel (Alt: RN731VTE-17) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0653 / $0.0745 | Buy Now |
Part Details for RN731VTE-17
RN731VTE-17 CAD Models
RN731VTE-17 Part Data Attributes
|
RN731VTE-17
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RN731VTE-17
ROHM Semiconductor
Pin Diode, 50V V(BR), Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | ATTENUATOR | |
Breakdown Voltage-Min | 50 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.4 pF | |
Diode Capacitance-Nom | 0.4 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 7 Ω | |
Diode Res Test Current | 10 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.1 W | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | 35 V | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for RN731VTE-17
This table gives cross-reference parts and alternative options found for RN731VTE-17. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN731VTE-17, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN731V | Pin Diode, 50V V(BR), Silicon, UMD2, SC-76, 2 PIN | ROHM Semiconductor | RN731VTE-17 vs RN731V |