Part Details for RN732ALTP3162D10 by KOA Speer Electronics Inc
Overview of RN732ALTP3162D10 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN732ALTP3162D10
RN732ALTP3162D10 CAD Models
RN732ALTP3162D10 Part Data Attributes
|
RN732ALTP3162D10
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN732ALTP3162D10
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 31600ohm, 100V, 0.5% +/-Tol, -10,10ppm/Cel, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 31600 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RN73 | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for RN732ALTP3162D10
This table gives cross-reference parts and alternative options found for RN732ALTP3162D10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN732ALTP3162D10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ATTP3162D10 | Fixed Resistor, Thin Film, 0.1W, 31600ohm, 100V, 0.5% +/-Tol, -10,10ppm/Cel, 0805, | KOA Speer Electronics Inc | RN732ALTP3162D10 vs RN732ATTP3162D10 |
CMF080531K6+-0.5%TCR10 | Fixed Resistor, Thin Film, 0.125W, 31600ohm, 100V, 0.5% +/-Tol, 10ppm/Cel, 0805, | SRT Resistor Technology Gmbh | RN732ALTP3162D10 vs CMF080531K6+-0.5%TCR10 |