Part Details for RN732ATTE3833C25 by KOA Speer Electronics Inc
Overview of RN732ATTE3833C25 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN732ATTE3833C25
RN732ATTE3833C25 CAD Models
RN732ATTE3833C25 Part Data Attributes:
|
RN732ATTE3833C25
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN732ATTE3833C25
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 383000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 383000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for RN732ATTE3833C25
This table gives cross-reference parts and alternative options found for RN732ATTE3833C25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN732ATTE3833C25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX053833CDP4 | Fixed Resistor, Thin Film, 0.125W, 383000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | RN732ATTE3833C25 vs RTX053833CDP4 |
239064153834L | Fixed Resistor, Thin Film, 0.125W, 383000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | RN732ATTE3833C25 vs 239064153834L |
239060153834L | Fixed Resistor, Thin Film, 0.125W, 383000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | RN732ATTE3833C25 vs 239060153834L |
WF08R3833CTLQ | Fixed Resistor, Thin Film, 0.125W, 383000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RN732ATTE3833C25 vs WF08R3833CTLQ |
WF08R3833CALQ | Fixed Resistor, Thin Film, 0.125W, 383000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RN732ATTE3833C25 vs WF08R3833CALQ |
SF08R3833CALQ | Fixed Resistor, Thin Film, 0.125W, 383000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RN732ATTE3833C25 vs SF08R3833CALQ |
SF08R3833CTLA | Fixed Resistor, Thin Film, 0.125W, 383000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RN732ATTE3833C25 vs SF08R3833CTLA |
RTX053833CDP2 | Fixed Resistor, Thin Film, 0.125W, 383000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | RN732ATTE3833C25 vs RTX053833CDP2 |
RTX053833CDTP | Fixed Resistor, Thin Film, 0.125W, 383000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | RN732ATTE3833C25 vs RTX053833CDTP |