Part Details for RN732BLTD3523B25 by KOA Speer Electronics Inc
Overview of RN732BLTD3523B25 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN732BLTD3523B25
RN732BLTD3523B25 CAD Models
RN732BLTD3523B25 Part Data Attributes:
|
RN732BLTD3523B25
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN732BLTD3523B25
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.125W, 352000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 352000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RN732BLTD3523B25
This table gives cross-reference parts and alternative options found for RN732BLTD3523B25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN732BLTD3523B25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF12U3523BTLQ | Fixed Resistor, Thin Film, 0.125W, 352000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RN732BLTD3523B25 vs SF12U3523BTLQ |
SF12U3523ATLQ | Fixed Resistor, Thin Film, 0.125W, 352000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RN732BLTD3523B25 vs SF12U3523ATLQ |
WF12U3523ATLQ | Fixed Resistor, Thin Film, 0.125W, 352000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RN732BLTD3523B25 vs WF12U3523ATLQ |
WF12U3523AALQ | Fixed Resistor, Thin Film, 0.125W, 352000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RN732BLTD3523B25 vs WF12U3523AALQ |
WF12U3523BVLQ | Fixed Resistor, Thin Film, 0.125W, 352000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RN732BLTD3523B25 vs WF12U3523BVLQ |
SF12U3523BALQ | Fixed Resistor, Thin Film, 0.125W, 352000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RN732BLTD3523B25 vs SF12U3523BALQ |
WF12U3523BALQ | Fixed Resistor, Thin Film, 0.125W, 352000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RN732BLTD3523B25 vs WF12U3523BALQ |
WF12U3523AVLQ | Fixed Resistor, Thin Film, 0.125W, 352000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RN732BLTD3523B25 vs WF12U3523AVLQ |
WF12U3523BTLQ | Fixed Resistor, Thin Film, 0.125W, 352000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RN732BLTD3523B25 vs WF12U3523BTLQ |