Part Details for RN732BTBK8060A10 by KOA Speer Electronics Inc
Overview of RN732BTBK8060A10 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN732BTBK8060A10
RN732BTBK8060A10 CAD Models
RN732BTBK8060A10 Part Data Attributes
|
RN732BTBK8060A10
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN732BTBK8060A10
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.125W, 806ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-8 | |
Resistance | 806 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for RN732BTBK8060A10
This table gives cross-reference parts and alternative options found for RN732BTBK8060A10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN732BTBK8060A10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73R2BTTE8060B10 | Fixed Resistor, Metal Film, 0.25W, 806ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RN732BTBK8060A10 vs RN73R2BTTE8060B10 |
RN73R2BTTD8060A10 | Fixed Resistor, Metal Film, 0.25W, 806ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RN732BTBK8060A10 vs RN73R2BTTD8060A10 |
RN73H2BTTDD8060B10 | Fixed Resistor, Metal Film, 0.25W, 806ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RN732BTBK8060A10 vs RN73H2BTTDD8060B10 |
RN73H2BTBK8060B10 | Fixed Resistor, Metal Film, 0.25W, 806ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | KOA Speer Electronics Inc | RN732BTBK8060A10 vs RN73H2BTBK8060B10 |
RN73H2BTBK8060A10 | Fixed Resistor, Metal Film, 0.25W, 806ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | KOA Speer Electronics Inc | RN732BTBK8060A10 vs RN73H2BTBK8060A10 |
RN73H2BTTED8060A10 | Fixed Resistor, Metal Film, 0.25W, 806ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RN732BTBK8060A10 vs RN73H2BTTED8060A10 |
RN73R2BTTD8060B10 | Fixed Resistor, Thin Film, 0.25W, 806ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RN732BTBK8060A10 vs RN73R2BTTD8060B10 |
RN732BTBK8060B10 | Fixed Resistor, Metal Film, 0.125W, 806ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | KOA Speer Electronics Inc | RN732BTBK8060A10 vs RN732BTBK8060B10 |
RN73H2BTTED8060B10 | Fixed Resistor, Metal Film, 0.25W, 806ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RN732BTBK8060A10 vs RN73H2BTTED8060B10 |