Datasheets
RN732BTTD2001B25 by: KOA Speer Electronics Inc

Fixed Resistor, Thin Film, 0.125W, 2000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT

Part Details for RN732BTTD2001B25 by KOA Speer Electronics Inc

Overview of RN732BTTD2001B25 by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research

Price & Stock for RN732BTTD2001B25

Part # Distributor Description Stock Price Buy
Bristol Electronics   9233
RFQ
Bristol Electronics   4722
RFQ
Quest Components RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 PPM, 2000 OHM, SURFACE MOUNT, 1206, LEAD FREE 6567
  • 1 $0.2616
  • 1,434 $0.1134
  • 5,294 $0.1046
$0.1046 / $0.2616 Buy Now
Quest Components RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 PPM, 2000 OHM, SURFACE MOUNT, 1206, LEAD FREE 3777
  • 1 $1.0000
  • 401 $0.4000
  • 2,001 $0.3500
$0.3500 / $1.0000 Buy Now
DISTI # RN732BTTD2001B25
TTI Thin Film Resistors - SMD SUGGESTED ALTERNATE RN73R2BTTD2001B25 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel Americas - 0
  • 5,000 $0.1350
$0.1350 Buy Now
Chip 1 Exchange INSTOCK 4812
RFQ

Part Details for RN732BTTD2001B25

RN732BTTD2001B25 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RN732BTTD2001B25 Part Data Attributes

RN732BTTD2001B25 KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
RN732BTTD2001B25 KOA Speer Electronics Inc Fixed Resistor, Thin Film, 0.125W, 2000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 3.2 mm
Package Style SMT
Package Width 1.6 mm
Packing Method TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P) 0.125 W
Rated Temperature 70 °C
Resistance 2000 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 200 V

Alternate Parts for RN732BTTD2001B25

This table gives cross-reference parts and alternative options found for RN732BTTD2001B25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN732BTTD2001B25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RN732BTTE2001A25 Fixed Resistor, Thin Film, 0.125W, 2000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RN732BTTD2001B25 vs RN732BTTE2001A25
RN732BTTE2001B25 Fixed Resistor, Thin Film, 0.125W, 2000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RN732BTTD2001B25 vs RN732BTTE2001B25
RN732BTTDD2001B25 Fixed Resistor, Thin Film, 0.125W, 2000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RN732BTTD2001B25 vs RN732BTTDD2001B25
WF12U2001BVLQ Fixed Resistor, Thin Film, 0.125W, 2000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation RN732BTTD2001B25 vs WF12U2001BVLQ
WF12U2001BALQ Fixed Resistor, Thin Film, 0.125W, 2000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation RN732BTTD2001B25 vs WF12U2001BALQ
RT1206BRD132K00 Fixed Resistor, Thin Film, 0.125W, 2000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206 YAGEO Corporation RN732BTTD2001B25 vs RT1206BRD132K00
RNC32E202BTP Fixed Resistor, Thin Film, 0.125W, 2000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206 Kamaya Inc RN732BTTD2001B25 vs RNC32E202BTP
RN732BTTED2001B25 Fixed Resistor, Thin Film, 0.125W, 2000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RN732BTTD2001B25 vs RN732BTTED2001B25
RN732BTTDD2001A25 Fixed Resistor, Thin Film, 0.125W, 2000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RN732BTTD2001B25 vs RN732BTTDD2001A25
WF12U2001AVLQ Fixed Resistor, Thin Film, 0.125W, 2000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation RN732BTTD2001B25 vs WF12U2001AVLQ

RN732BTTD2001B25 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN732BTTD2001B25 by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN732BTTD2001B25 by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of RN732BTTD2001B25 would you like to use for your alert(s)?
  • Please alert me when RN732BTTD2001B25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RN732BTTD2001B25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN732BTTD2001B25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RN732BTTD2001B25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN732BTTD2001B25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN732BTTD2001B25 by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: