RN73A1J1K02ATDG
TE Connectivity
Description: RESISTOR, THIN FILM, 0.063W, 0.05%, 5ppm, 1020ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT

Overview of RN73A1J1K02ATDG by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research

CAD Models for RN73A1J1K02ATDG by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RN73A1J1K02ATDG by TE Connectivity

RN73A1J1K02ATDG
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
HIGH PRECISION
Construction
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Resistance
1020 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
5 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.05%
Working Voltage
50 V
Want to compare parts?
  1. RN73A1J1K02ATDG
    TE Connectivity
    RESISTOR, THIN FILM, 0.063W, 0.05%, 5ppm, 1020ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for RN73A1J1K02ATDG

This table gives cross-reference parts and alternative options found for RN73A1J1K02ATDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73A1J1K02ATDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AR03BBSY1021 Fixed Resistor, Thin Film, 0.0625W, 1020ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp RN73A1J1K02ATDG vs AR03BBSY1021
NTR06B1021STR1KF Fixed Resistor, Thin Film, 0.063W, 1020ohm, 50V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, NIC Components Corp RN73A1J1K02ATDG vs NTR06B1021STR1KF
RN73A1J1K02BTDF Fixed Resistor, Thin Film, 0.063W, 1020ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT TE Connectivity RN73A1J1K02ATDG vs RN73A1J1K02BTDF
RN73B1JB1021A Fixed Resistor, Thin Film, 0.0625W, 1020ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP MERITEK Electronics Corporation RN73A1J1K02ATDG vs RN73B1JB1021A
NTR06A1021STR1KF Fixed Resistor, Thin Film, 0.063W, 1020ohm, 50V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, NIC Components Corp RN73A1J1K02ATDG vs NTR06A1021STR1KF
AR06031K02+-0.05%TCR5 Fixed Resistor, Thin Film, 0.0625W, 1020ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, 0603, SRT Resistor Technology Gmbh RN73A1J1K02ATDG vs AR06031K02+-0.05%TCR5
AR03BTSY1021N Fixed Resistor, Thin Film, 0.0625W, 1020ohm, 50V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, Viking Tech Corp RN73A1J1K02ATDG vs AR03BTSY1021N
SF06Z1021AALQ Fixed Resistor, Thin Film, 0.1W, 1020ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation RN73A1J1K02ATDG vs SF06Z1021AALQ
AR03BTRC7Y1021 Fixed Resistor, Thin Film, 0.0625W, 1020ohm, 50V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, Token Electronics Industry Co Ltd RN73A1J1K02ATDG vs AR03BTRC7Y1021
UPTF0603-16W-P-1021BT Fixed Resistor, Thin Film, 0.063W, 1020ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP VENKEL LTD RN73A1J1K02ATDG vs UPTF0603-16W-P-1021BT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN73A1J1K02ATDG by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN73A1J1K02ATDG by TE Connectivity

Select Manufacturer
Which Manufacturer of RN73A1J1K02ATDG would you like to use for your alert(s)?
  • Please alert me when RN73A1J1K02ATDG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RN73A1J1K02ATDG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN73A1J1K02ATDG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RN73A1J1K02ATDG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN73A1J1K02ATDG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN73A1J1K02ATDG by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: