Part Details for RN73C1J9K31LTDG by TE Connectivity
Overview of RN73C1J9K31LTDG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73C1J9K31LTDG
RN73C1J9K31LTDG CAD Models
RN73C1J9K31LTDG Part Data Attributes
|
RN73C1J9K31LTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C1J9K31LTDG
TE Connectivity
RESISTOR, THIN FILM, 0.063W, 0.01%, 10ppm, 9310ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | SMT, 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 9310 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 50 V |
Alternate Parts for RN73C1J9K31LTDG
This table gives cross-reference parts and alternative options found for RN73C1J9K31LTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73C1J9K31LTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03TTRC6Y9311N | Fixed Resistor, Thin Film, 0.0625W, 9310ohm, 50V, 0.01% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RN73C1J9K31LTDG vs AR03TTRC6Y9311N |
NTR06T9311BTR1KF | Fixed Resistor, Thin Film, 0.063W, 9310ohm, 50V, 0.01% +/-Tol, -10,10ppm/Cel, 0603, | NIC Components Corp | RN73C1J9K31LTDG vs NTR06T9311BTR1KF |
AR03TPC6Y9311N | Fixed Resistor, Thin Film, 0.0625W, 9310ohm, 50V, 0.01% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RN73C1J9K31LTDG vs AR03TPC6Y9311N |
AR03TTBY9311 | Fixed Resistor, Thin Film, 0.0625W, 9310ohm, 50V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RN73C1J9K31LTDG vs AR03TTBY9311 |
UPTF0603-16W-N-9311UT-1K | Fixed Resistor, Thin Film, 0.063W, 9310ohm, 50V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RN73C1J9K31LTDG vs UPTF0603-16W-N-9311UT-1K |
RN73C1JTD9311T | Fixed Resistor, Thin Film, 0.0625W, 9310ohm, 50V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | RN73C1J9K31LTDG vs RN73C1JTD9311T |
RN73C1J9K31LTG | RESISTOR, THIN FILM, 0.063W, 0.01%, 10ppm, 9310ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | RN73C1J9K31LTDG vs RN73C1J9K31LTG |
AR03TBBY9311N | Fixed Resistor, Thin Film, 0.0625W, 9310ohm, 50V, 0.01% +/-Tol, -10,10ppm/Cel, 0603, | Viking Tech Corp | RN73C1J9K31LTDG vs AR03TBBY9311N |
RT0603AA931110PPM | Fixed Resistor, Thin Film, 0.0625W, 9310ohm, 50V, 0.01% +/-Tol, -10,10ppm/Cel, 0603, | Synton-Tech Corp | RN73C1J9K31LTDG vs RT0603AA931110PPM |
NTR06T9311BTRF | Fixed Resistor, Thin Film, 0.063W, 9310ohm, 50V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RN73C1J9K31LTDG vs NTR06T9311BTRF |