Part Details for RN73C2A19K6ATDG by TE Connectivity
Overview of RN73C2A19K6ATDG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73C2A19K6ATDG
RN73C2A19K6ATDG CAD Models
RN73C2A19K6ATDG Part Data Attributes
|
RN73C2A19K6ATDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C2A19K6ATDG
TE Connectivity
RESISTOR, THIN FILM, 0.1W, 0.05%, 10ppm, 19600ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 19600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for RN73C2A19K6ATDG
This table gives cross-reference parts and alternative options found for RN73C2A19K6ATDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73C2A19K6ATDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR080519K6+-0.1%TCR10 | Fixed Resistor, Thin Film, 0.1W, 19600ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, 0805, | SRT Resistor Technology Gmbh | RN73C2A19K6ATDG vs AR080519K6+-0.1%TCR10 |
AR05BPC6X1962 | Fixed Resistor, Thin Film, 0.1W, 19600ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RN73C2A19K6ATDG vs AR05BPC6X1962 |
CAR080519.6KOHMS0.05%10PPM | Fixed Resistor, Thin Film, 0.1W, 19600ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | Riedon | RN73C2A19K6ATDG vs CAR080519.6KOHMS0.05%10PPM |
AR080519K6+-0.05%TCR10 | Fixed Resistor, Thin Film, 0.1W, 19600ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, 0805, | SRT Resistor Technology Gmbh | RN73C2A19K6ATDG vs AR080519K6+-0.05%TCR10 |
AR05ATRC6X1962 | Fixed Resistor, Thin Film, 0.1W, 19600ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RN73C2A19K6ATDG vs AR05ATRC6X1962 |
RN73C2AB1962A | Fixed Resistor, Thin Film, 0.1W, 19600ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | RN73C2A19K6ATDG vs RN73C2AB1962A |