| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| NTR10A4120BTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | RN73C2A412RATG vs NTR10A4120BTR1KF |
| AR05BTRC6X4120 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805 | RN73C2A412RATG vs AR05BTRC6X4120 |
| RNA73C2ATD4120A | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805 | RN73C2A412RATG vs RNA73C2ATD4120A |
| AR05BTB4120 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | RN73C2A412RATG vs AR05BTB4120 |
| NTR10A4120BTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805 | RN73C2A412RATG vs NTR10A4120BTRF |
| APV05A412RBET | Ohmite Mfg Co | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805 | RN73C2A412RATG vs APV05A412RBET |
| RN73C2A412RBTDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805 | RN73C2A412RATG vs RN73C2A412RBTDG |
| NTR10B4120BTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805 | RN73C2A412RATG vs NTR10B4120BTRF |
| UPTF0805-10W-N-4120AT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | RN73C2A412RATG vs UPTF0805-10W-N-4120AT |
| AR05BTBX4120N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | RN73C2A412RATG vs AR05BTBX4120N |
Part Details for RN73C2A412RATG by TE Connectivity
Results Overview of RN73C2A412RATG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RN73C2A412RATG Information
RN73C2A412RATG by TE Connectivity is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RN73C2A412RATG by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RN73C2A412RATG Part Data Attributes
|
|
RN73C2A412RATG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C2A412RATG
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 412ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | High Precision | |
| Construction | Rectangular Package | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 2 Mm | |
| Package Style | Smt | |
| Package Width | 1.25 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 10 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.05% | |
| Working Voltage | 100 V |
Alternate Parts for RN73C2A412RATG
This table gives cross-reference parts and alternative options found for RN73C2A412RATG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73C2A412RATG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.