-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, THIN FILM, 0.1W, 0.1%, 10ppm, 95.3ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RN73C2A95R3BTD-ND
|
DigiKey | RES 95.3 OHM 0.1% 1/10W 0805 Min Qty: 5000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2135 | Buy Now |
DISTI #
1676468-3
|
Avnet Americas | RN 0805 95R3 0.1% 10PPM 5KRL (Alt: 1676468-3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.2075 / $0.2273 | Buy Now |
|
Onlinecomponents.com | RN 0805 95R3 0.1% 10PPM 5KRL RoHS: Compliant | 0 |
|
$0.2136 / $0.2353 | Buy Now |
|
Master Electronics | RN 0805 95R3 0.1% 10PPM 5KRL RoHS: Compliant | 0 |
|
$0.2136 / $0.2353 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RN73C2A95R3BTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C2A95R3BTD
TE Connectivity
RESISTOR, THIN FILM, 0.1W, 0.1%, 10ppm, 95.3ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | HIGH PRECISION | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 95.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for RN73C2A95R3BTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73C2A95R3BTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05ATRC6X95R3 | Fixed Resistor, Thin Film, 0.1W, 95.3ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RN73C2A95R3BTD vs AR05ATRC6X95R3 |
UPTF0805-10W-N-95R3BT | Fixed Resistor, Thin Film, 0.1W, 95.3ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RN73C2A95R3BTD vs UPTF0805-10W-N-95R3BT |
CAR080595.3OHMS0.1%10PPM | Fixed Resistor, Thin Film, 0.1W, 95.3ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Riedon | RN73C2A95R3BTD vs CAR080595.3OHMS0.1%10PPM |
UPTF0805-10W-N-95R3AT | Fixed Resistor, Thin Film, 0.1W, 95.3ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RN73C2A95R3BTD vs UPTF0805-10W-N-95R3AT |
RN73C2ATD95R3A | Fixed Resistor, Thin Film, 0.1W, 95.3ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | RN73C2A95R3BTD vs RN73C2ATD95R3A |
AR05BPC6X95R3N | Fixed Resistor, Thin Film, 0.1W, 95.3ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RN73C2A95R3BTD vs AR05BPC6X95R3N |
RN73C2AB95R3B | Fixed Resistor, Thin Film, 0.1W, 95.3ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | RN73C2A95R3BTD vs RN73C2AB95R3B |
AR05BPC6X95R3 | Fixed Resistor, Thin Film, 0.1W, 95.3ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RN73C2A95R3BTD vs AR05BPC6X95R3 |
AR080595R3+-0.05%TCR10 | Fixed Resistor, Thin Film, 0.1W, 95.3ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, 0805, | SRT Resistor Technology Gmbh | RN73C2A95R3BTD vs AR080595R3+-0.05%TCR10 |
RN73C2A95R3ATDG | RESISTOR, THIN FILM, 0.1W, 0.05%, 10ppm, 95.3ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | RN73C2A95R3BTD vs RN73C2A95R3ATDG |