Part Details for RN73C2AB1332A by MERITEK Electronics Corporation
Overview of RN73C2AB1332A by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73C2AB1332A
RN73C2AB1332A CAD Models
RN73C2AB1332A Part Data Attributes
|
RN73C2AB1332A
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73C2AB1332A
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.1W, 13300ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 13300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for RN73C2AB1332A
This table gives cross-reference parts and alternative options found for RN73C2AB1332A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73C2AB1332A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73C2A13K3BTDG | RESISTOR, THIN FILM, 0.1W, 0.1%, 10ppm, 13300ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | RN73C2AB1332A vs RN73C2A13K3BTDG |
288-0805-13.3K-RC | Fixed Resistor, Thin Film, 0.1W, 13300ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Xicon Passive Components | RN73C2AB1332A vs 288-0805-13.3K-RC |
UPTF0805-10W-N-1332AT | Fixed Resistor, Thin Film, 0.1W, 13300ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RN73C2AB1332A vs UPTF0805-10W-N-1332AT |
AR05ATRC6X1332 | Fixed Resistor, Thin Film, 0.1W, 13300ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RN73C2AB1332A vs AR05ATRC6X1332 |
CAR080513.3KOHMS0.1%10PPM | Fixed Resistor, Thin Film, 0.1W, 13300ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Riedon | RN73C2AB1332A vs CAR080513.3KOHMS0.1%10PPM |
AR05BTRC6X1332 | Fixed Resistor, Thin Film, 0.1W, 13300ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RN73C2AB1332A vs AR05BTRC6X1332 |
AR05BPC6X1332 | Fixed Resistor, Thin Film, 0.1W, 13300ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RN73C2AB1332A vs AR05BPC6X1332 |
AR05BPC6X1332N | Fixed Resistor, Thin Film, 0.1W, 13300ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RN73C2AB1332A vs AR05BPC6X1332N |
RN73C2AB1332B | Fixed Resistor, Thin Film, 0.1W, 13300ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | RN73C2AB1332A vs RN73C2AB1332B |
RN73C2A13K3ATDG | RESISTOR, THIN FILM, 0.1W, 0.05%, 10ppm, 13300ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | RN73C2AB1332A vs RN73C2A13K3ATDG |